0
0 itens$ 0.00

Motor Run Capacitors :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M3903

RoHS

Each
1+$ 28.040
5+$ 25.800
10+$ 23.830
25+$ 21.590
50+$ 19.910
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4442

RoHS

Each
1+$ 18.830
10+$ 18.450
25+$ 18.080
50+$ 17.700
100+$ 17.320
Mais preços...
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M3902

RoHS

Each
1+$ 18.860
10+$ 16.030
25+$ 14.520
50+$ 13.390
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
50F1861

RoHS

Data e lote

Each
1+$ 20.260
5+$ 19.250
10+$ 18.240
25+$ 17.220
Metallized PP
Can
15µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4443

RoHS

Each
1+$ 29.290
5+$ 26.940
10+$ 24.900
25+$ 22.560
50+$ 20.800
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
93B0217

RoHS

Each
25+$ 29.650
50+$ 27.090
100+$ 26.500
250+$ 25.720
Metallized PP
Can
14.5µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4411

RoHS

Each
25+$ 16.200
50+$ 14.210
100+$ 13.220
250+$ 12.760
500+$ 11.860
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
84H0287

RoHS

Each
25+$ 15.690
50+$ 15.370
100+$ 15.040
250+$ 14.710
500+$ 13.890
Metallized PP
Can
15µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2109

RoHS

Each
25+$ 14.280
50+$ 13.980
100+$ 13.680
250+$ 13.380
500+$ 12.640
Metallized PP
Can
10µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
93B7761

RoHS

Each
25+$ 14.100
Metallized PP
Can
12µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2100

RoHS

Each
25+$ 19.190
50+$ 17.690
Metallized PP
Can
20µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
90B5623

RoHS

Each
25+$ 22.460
50+$ 20.520
100+$ 20.080
250+$ 19.480
Metallized PP
Can
18µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
63J2129

RoHS

Each
25+$ 29.230
50+$ 28.720
100+$ 28.210
250+$ 27.700
Metallized PP
Can
13µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2125

RoHS

Each
25+$ 17.710
50+$ 17.390
100+$ 17.080
250+$ 16.770
Metallized PP
Can
24µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
50F1892

RoHS

Each
25+$ 19.480
50+$ 17.090
100+$ 15.890
250+$ 15.340
500+$ 14.260
Metallized PP
Can
15µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
99B1887

RoHS

Each
25+$ 15.740
50+$ 14.510
Metallized PP
Can
14µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK