0
0 itens$ 0.00

Motor Run Capacitors :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
02H6268

RoHS

Each
1000+$ 6.070
Metallized PP
Axial Leaded
3µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
20.0mm
41L Series
-40°C
85°C
66F8207

RoHS

Each
1000+$ 8.090
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
19.5mm
41L Series
-40°C
85°C
66F8214

RoHS

Each
25+$ 21.970
50+$ 20.080
100+$ 19.650
250+$ 19.060
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
330V
PC Pin
9V/µs
42mm
18.5mm
41L Series
-40°C
85°C
87H6140

RoHS

Each
25+$ 14.550
50+$ 13.290
100+$ 13.000
250+$ 12.620
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
16.5mm
41L Series
-40°C
85°C
66F8185

RoHS

Each
25+$ 21.990
50+$ 20.100
100+$ 19.660
250+$ 19.080
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
160V
PC Pin
9V/µs
31mm
17.0mm
41L Series
-40°C
85°C
66F8205

RoHS

Each
25+$ 17.570
50+$ 16.050
100+$ 15.700
250+$ 15.240
Metallized PP
Axial Leaded
2.5µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
18.5mm
41L Series
-40°C
85°C
62H0702

RoHS

Each
25+$ 15.880
50+$ 13.930
100+$ 12.950
250+$ 12.510
500+$ 11.620
Metallized PP
Axial Leaded
2.2µF
± 5%
Through Hole
160V
PC Pin
9V/µs
31mm
11.5mm
41L Series
-40°C
85°C
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK