0
0 itens$ 0.00

5µF Motor Run Capacitors :

19 produto(s) encontrado(s)
Encontre uma grande variedade de 5µF Motor Run Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Motor Run Capacitors, como 10µF, 20µF, 3µF & 4µF Motor Run Capacitors dos principais fabricantes do mundo, incluindo: Capcom, Kemet, LCR Components, Ebm-papst & TDK.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
15B5218

RoHS

Each
1+$ 33.720
5+$ 31.080
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
13M4402

RoHS

Each
1+$ 13.830
10+$ 13.130
25+$ 12.210
50+$ 10.700
100+$ 9.970
Mais preços...
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
45P4343

RoHS

Each
1+$ 8.520
10+$ 8.190
25+$ 7.820
50+$ 7.370
100+$ 7.130
Mais preços...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
49H7088

RoHS

Each
1+$ 8.810
10+$ 7.750
25+$ 7.050
50+$ 6.830
100+$ 6.600
Mais preços...
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
13M3899

RoHS

Each
1+$ 12.960
10+$ 11.980
25+$ 11.450
50+$ 10.790
Metallized PP
Can
5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
50F1873

RoHS

Data e lote

Each
1+$ 12.910
10+$ 12.650
25+$ 12.390
50+$ 12.130
100+$ 11.880
Mais preços...
Metallized PP
Can
5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M4425

RoHS

Data e lote

Each
1+$ 17.310
10+$ 14.710
25+$ 13.330
50+$ 12.290
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
86AC7707

RoHS

Each
1+$ 4.860
10+$ 3.610
25+$ 3.360
50+$ 3.100
100+$ 2.940
Mais preços...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
97K5388

RoHS

Each
1+$ 7.630
10+$ 6.900
25+$ 6.460
50+$ 6.030
100+$ 5.470
Mais preços...
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
97K5389

RoHS

Each
1+$ 5.430
10+$ 4.910
25+$ 4.590
50+$ 4.290
100+$ 3.890
Mais preços...
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
31Y0814

RoHS

Each
1+$ 9.590
10+$ 7.600
25+$ 7.180
50+$ 6.760
100+$ 6.610
Mais preços...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
68X2450

RoHS

Each
1+$ 10.140
10+$ 8.140
25+$ 7.680
50+$ 7.210
100+$ 7.010
Mais preços...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
47W3421

RoHS

Each
1+$ 10.630
10+$ 9.620
25+$ 8.620
50+$ 7.620
100+$ 7.350
Mais preços...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
67AK0719

RoHS

Each
1+$ 9.030
10+$ 7.910
25+$ 7.580
50+$ 7.240
100+$ 7.090
Mais preços...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
66F8180

RoHS

Each
25+$ 87.150
50+$ 85.870
100+$ 83.950
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
400V
PC Pin
-
11V/µs
55mm
30.5mm
41L Series
-40°C
85°C
66F8216

RoHS

Each
25+$ 45.000
50+$ 44.050
100+$ 41.520
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
330V
PC Pin
-
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
45J0214

RoHS

Each
25+$ 10.050
50+$ 9.840
100+$ 9.630
250+$ 9.420
500+$ 8.900
Metallized PP
Can
5µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
66F8185

RoHS

Each
25+$ 21.990
50+$ 20.100
100+$ 19.660
250+$ 19.080
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
160V
PC Pin
-
9V/µs
31mm
17.0mm
41L Series
-40°C
85°C
04R7347

RoHS

Each
25+$ 10.980
50+$ 9.630
100+$ 8.950
250+$ 8.650
500+$ 8.030
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
1-19 de 19 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK