0
0 itens$ 0.00

45µF Motor Run Capacitors :

13 produto(s) encontrado(s)
Encontre uma grande variedade de 45µF Motor Run Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Motor Run Capacitors, como 10µF, 20µF, 3µF & 4µF Motor Run Capacitors dos principais fabricantes do mundo, incluindo: Capcom.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
04R7350

RoHS

Each
1+$ 84.380
5+$ 77.620
10+$ 71.720
25+$ 69.470
50+$ 67.220
Mais preços...
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7757

RoHS

Data e lote

Each
1+$ 26.410
5+$ 25.970
10+$ 25.520
25+$ 25.090
50+$ 24.650
Mais preços...
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
45P4349

RoHS

Data e lote

Each
25+$ 38.630
50+$ 37.840
100+$ 35.550
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4446

RoHS

Each
25+$ 46.880
50+$ 45.350
100+$ 43.840
Metallized PP
Can
45µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
46F3419

RoHS

Each
25+$ 30.790
50+$ 28.140
100+$ 27.530
250+$ 26.710
Metallized PP
Can
45µF
± 6%
Panel Mount
1kV
Quick Connect
-
-
3.88mm
GEM III 97F5000 Series
-55°C
70°C
63J2116

RoHS

Each
25+$ 25.490
50+$ 25.050
100+$ 24.600
250+$ 24.150
Metallized PP
Can
45µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
39P6235

RoHS

Each
25+$ 35.270
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
39P6236

RoHS

Each
25+$ 39.810
50+$ 38.520
100+$ 37.230
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
56J8994

RoHS

Each
25+$ 31.530
50+$ 30.510
100+$ 29.490
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P9042

RoHS

Each
25+$ 25.830
50+$ 24.990
100+$ 24.150
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
89F2049

RoHS

Data e lote

Each
25+$ 26.380
50+$ 26.140
100+$ 25.910
250+$ 25.670
Metallized PP
Can
45µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
46F3400

RoHS

Each
25+$ 37.720
50+$ 34.480
100+$ 33.730
250+$ 32.730
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P9043

RoHS

Each
25+$ 29.380
50+$ 26.740
100+$ 26.170
250+$ 24.610
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
73.16mm
GEM III 27L Series
-40°C
70°C
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK