Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 itens$ 0.00

Motor Run Capacitors :

489 produto(s) encontrado(s)

Todos os filtros

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
47W3423

RoHS

Each
1+$ 27.570
5+$ 25.040
10+$ 22.500
25+$ 19.970
100+$ 18.240
Mais preços...
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
33AC0461

RoHS

Each
1+$ 9.540
25+$ 7.310
100+$ 5.590
250+$ 5.570
500+$ 5.550
Mais preços...
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
31Y0819

RoHS

Each
1+$ 18.550
25+$ 14.180
100+$ 12.290
250+$ 10.850
500+$ 10.420
Mais preços...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
47AC2500

RoHS

Each
1+$ 8.900
25+$ 8.490
100+$ 7.340
250+$ 6.790
500+$ 6.040
Mais preços...
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
87AC1957

RoHS

Data e lote

Each
1+$ 14.870
5+$ 13.370
10+$ 11.860
25+$ 11.070
100+$ 10.270
Mais preços...
Film / Foil PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
98mm
C87 Series
-25°C
85°C
33AC0459

RoHS

Each
1+$ 8.250
25+$ 6.290
100+$ 4.930
250+$ 4.900
500+$ 4.860
Mais preços...
Metallized PP
Can
1.5µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
47W3415

RoHS

Each
1+$ 16.470
25+$ 13.350
100+$ 10.230
250+$ 9.970
500+$ 9.630
Mais preços...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
15B5218

RoHS

Each
1+$ 32.810
5+$ 30.220
10+$ 27.630
25+$ 27.440
100+$ 27.090
Mais preços...
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
68X2446

RoHS

Each
1+$ 8.820
25+$ 6.780
100+$ 5.490
250+$ 5.280
500+$ 5.070
Mais preços...
Metallized PP
Can
1.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
31Y0828

RoHS

Each
1+$ 10.050
25+$ 6.560
100+$ 5.830
250+$ 5.700
500+$ 5.570
Mais preços...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
68X2461

RoHS

Each
1+$ 12.850
25+$ 9.590
100+$ 8.320
250+$ 8.310
500+$ 8.300
Mais preços...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
33AC0460

RoHS

Each
1+$ 9.330
25+$ 7.030
100+$ 5.430
250+$ 5.260
500+$ 5.090
Mais preços...
Metallized PP
Can
2µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
13M4407

RoHS

Each
1+$ 11.360
5+$ 10.770
10+$ 10.020
25+$ 8.790
100+$ 8.180
Mais preços...
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3903

RoHS

Each
1+$ 26.450
5+$ 25.110
10+$ 23.820
25+$ 21.580
100+$ 17.690
Mais preços...
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4442

RoHS

Each
1+$ 17.820
5+$ 16.910
10+$ 16.050
25+$ 14.540
100+$ 13.230
Mais preços...
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
97F7862

RoHS

Data e lote

Each
1+$ 44.010
5+$ 41.790
10+$ 39.650
25+$ 35.910
100+$ 32.690
Mais preços...
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4452

RoHS

Each
1+$ 18.330
5+$ 17.400
10+$ 16.510
25+$ 14.960
100+$ 13.610
Mais preços...
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M3904

RoHS

Data e lote

Each
1+$ 25.700
5+$ 24.400
10+$ 23.150
25+$ 20.970
100+$ 19.090
Mais preços...
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
83H0241

RoHS

Data e lote

Each
1+$ 15.100
5+$ 14.320
10+$ 13.320
25+$ 11.680
100+$ 9.780
Mais preços...
Metallized PP
Can
3µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
95C0416

RoHS

Each
1+$ 18.950
5+$ 17.980
10+$ 16.720
25+$ 14.660
100+$ 13.660
Mais preços...
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3902

RoHS

Each
1+$ 15.190
5+$ 14.410
10+$ 13.400
25+$ 11.750
100+$ 10.950
Mais preços...
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+$ 14.710
5+$ 13.950
10+$ 12.970
25+$ 11.380
100+$ 10.600
Mais preços...
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
90B5615

RoHS

Each
1+$ 24.690
5+$ 23.440
10+$ 22.240
25+$ 20.140
100+$ 16.520
Mais preços...
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4436

RoHS

Each
1+$ 9.980
5+$ 9.470
10+$ 8.800
25+$ 7.720
100+$ 7.190
Mais preços...
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4402

RoHS

Each
1+$ 11.720
5+$ 11.120
10+$ 10.340
25+$ 9.070
100+$ 8.450
Mais preços...
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
26-50 de 489 itens
de 20 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK