General Purpose Film Capacitors :
4,158 produto(s) encontrado(s)Todos os filtros
Expandir tudo
Fabricante
(130)
(1268)
(955)
(1025)
(9)
(8)
(40)
(55)
(4)
Embalagem
(6)
(3127)
(6)
(229)
(492)
(218)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 1.990 25+$ 1.670 100+$ 1.550 250+$ 1.430 500+$ 1.290 Mais preços... | Film / Foil PS | Axial Leaded | 10pF | ± 10% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each | 1+$ 3.630 10+$ 2.480 25+$ 2.300 50+$ 2.110 100+$ 1.930 Mais preços... | Metallized PET | Axial Leaded | 3.3µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+$ 0.494 10+$ 0.238 25+$ 0.228 50+$ 0.217 100+$ 0.207 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+$ 1.010 10+$ 0.686 25+$ 0.652 50+$ 0.619 100+$ 0.586 Mais preços... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | - | 12.5mm | 15.3mm | 7mm | 14mm | ECQE(B) Series | -40°C | 105°C | - | ||||||
Each | 1+$ 2.380 25+$ 1.630 100+$ 1.240 250+$ 1.160 500+$ 1.080 Mais preços... | Metallized PET | Axial Leaded | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+$ 3.070 25+$ 2.570 100+$ 2.390 250+$ 2.210 500+$ 1.990 Mais preços... | Film / Foil PS | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$ 1.660 10+$ 1.030 25+$ 0.958 50+$ 0.886 100+$ 0.692 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+$ 0.689 10+$ 0.439 25+$ 0.389 50+$ 0.339 100+$ 0.309 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 2.520 25+$ 1.770 100+$ 1.380 250+$ 1.300 500+$ 1.210 Mais preços... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 1+$ 1.550 10+$ 1.230 25+$ 1.130 50+$ 1.040 100+$ 0.935 Mais preços... | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each | 1+$ 3.070 25+$ 2.570 100+$ 2.390 250+$ 2.210 500+$ 1.990 Mais preços... | Film / Foil PS | Axial Leaded | 100pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$ 3.070 25+$ 2.570 100+$ 2.390 250+$ 2.210 500+$ 1.990 Mais preços... | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$ 1.990 25+$ 1.670 100+$ 1.550 250+$ 1.430 500+$ 1.290 Mais preços... | Film / Foil PS | Axial Leaded | 22pF | ± 1pF | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each | 2000+$ 0.196 4000+$ 0.172 6000+$ 0.158 10000+$ 0.095 20000+$ 0.093 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 0.323 10+$ 0.170 25+$ 0.140 50+$ 0.110 100+$ 0.075 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+$ 1.380 10+$ 0.746 25+$ 0.727 50+$ 0.709 100+$ 0.690 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 5.3mm | 14.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 1+$ 1.660 10+$ 1.320 25+$ 1.220 50+$ 1.120 100+$ 1.000 Mais preços... | Film / Foil PS | Axial Leaded | 470pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each | 1+$ 4.090 10+$ 2.710 25+$ 2.530 50+$ 2.340 100+$ 2.220 Mais preços... | Metallized PET | Axial Leaded | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+$ 0.437 10+$ 0.203 25+$ 0.196 50+$ 0.190 100+$ 0.183 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+$ 0.804 10+$ 0.437 25+$ 0.408 50+$ 0.378 100+$ 0.349 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 6.3mm | 14mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+$ 1.740 25+$ 1.450 100+$ 1.350 250+$ 1.250 500+$ 1.120 Mais preços... | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.393 25+$ 0.180 100+$ 0.160 250+$ 0.145 500+$ 0.129 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.794 10+$ 0.498 25+$ 0.441 50+$ 0.383 100+$ 0.347 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 2.100 10+$ 1.450 25+$ 1.280 50+$ 1.110 100+$ 1.040 Mais preços... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 1+$ 0.209 10+$ 0.124 25+$ 0.104 50+$ 0.085 100+$ 0.069 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||