RSB Series General Purpose Film Capacitors :
119 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(119)
Product Range
=RSB Series
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(119)
Capacitor Case / Package
(119)
Capacitance
(9)
(7)
(8)
(8)
(10)
(8)
(11)
(7)
Capacitance Tolerance
(117)
(2)
Voltage(AC)
(2)
(17)
(22)
(29)
(19)
(30)
Voltage(DC)
(2)
(17)
(22)
(29)
(19)
(16)
(14)
Capacitor Mounting
(119)
Capacitor Terminals
(114)
(5)
Humidity Rating
(119)
Embalagem
(119)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 0.119 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.105 | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 1.060 10+$ 0.558 25+$ 0.544 50+$ 0.529 100+$ 0.515 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.438 10+$ 0.209 25+$ 0.203 50+$ 0.197 100+$ 0.191 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.531 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.181 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.108 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.131 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 220V | 500V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.318 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.107 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.214 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.130 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 220V | 500V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.175 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.137 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.128 | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.232 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.422 10+$ 0.181 25+$ 0.176 50+$ 0.172 100+$ 0.167 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.134 | Metallized PET Stacked | Radial Box - 2 Pin | 1500pF | ± 10% | 220V | 500V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.083 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.112 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.157 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.093 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.128 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.087 | Metallized PET Stacked | Radial Box - 2 Pin | 1500pF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 0.114 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||