MMR Series General Purpose Film Capacitors :
13 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(13)
Product Range
=MMR Series
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(7)
(6)
Capacitor Case / Package
(7)
(6)
Capacitance
(1)
(1)
(2)
(3)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(13)
Voltage(AC)
(3)
(5)
(3)
(2)
Voltage(DC)
(3)
(5)
(3)
(2)
Capacitor Mounting
(13)
Capacitor Terminals
(13)
Humidity Rating
(6)
Embalagem
(13)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 0.680 10+$ 0.411 25+$ 0.396 50+$ 0.381 100+$ 0.322 Mais preços... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18.5mm | 7.4mm | 15mm | MMR Series | -40°C | 105°C | ||||||
Each | 500+$ 0.186 1000+$ 0.174 1500+$ 0.164 2500+$ 0.154 5000+$ 0.145 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 5.5mm | 10.5mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$ 2.190 10+$ 1.540 25+$ 1.360 50+$ 1.180 100+$ 1.100 Mais preços... | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 12mm | 21.5mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$ 0.788 10+$ 0.398 25+$ 0.377 50+$ 0.357 100+$ 0.336 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.3mm | 14mm | MMR Series | -40°C | 105°C | ||||||
Each | 500+$ 0.235 1000+$ 0.218 1500+$ 0.204 2500+$ 0.189 5000+$ 0.170 Mais preços... | Metallized PP | Radial Leaded | 0.033µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12mm | 6mm | 11.9mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$ 4.260 10+$ 3.120 25+$ 2.830 50+$ 2.540 100+$ 2.390 Mais preços... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 27.5mm | 31mm | 15.9mm | 25.8mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$ 0.627 10+$ 0.314 25+$ 0.298 50+$ 0.281 100+$ 0.265 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 15mm | 18.5mm | 5.9mm | 13mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$ 0.632 2000+$ 0.181 3000+$ 0.178 5000+$ 0.175 10000+$ 0.169 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | 8mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$ 1.330 10+$ 0.715 25+$ 0.697 50+$ 0.680 100+$ 0.662 Mais preços... | Metallized PP | Radial Leaded | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12mm | 6.7mm | 14mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$ 1.090 10+$ 0.565 25+$ 0.545 50+$ 0.524 100+$ 0.447 Mais preços... | Metallized PP | Radial Leaded | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18.5mm | 7.8mm | 17mm | MMR Series | -40°C | 105°C | ||||||
Each | 1+$ 1.730 10+$ 1.200 25+$ 1.100 50+$ 0.995 100+$ 0.927 Mais preços... | Metallized PP | Radial Leaded | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7.5mm | 17mm | MMR Series | -40°C | 105°C | ||||||
Each | 500+$ 0.214 1000+$ 0.192 1500+$ 0.180 2500+$ 0.167 5000+$ 0.156 Mais preços... | Metallized PP | Radial Leaded | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 4.8mm | 7.9mm | MMR Series | -40°C | 105°C | ||||||
Each | 500+$ 0.172 1000+$ 0.162 1500+$ 0.152 2500+$ 0.141 5000+$ 0.140 Mais preços... | Metallized PP | Radial Leaded | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 5.8mm | 8.4mm | MMR Series | -40°C | 105°C | ||||||