MKS2 Series General Purpose Film Capacitors :
28 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(28)
Product Range
=MKS2 Ser...
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(28)
Capacitor Case / Package
(28)
Capacitance
(4)
(3)
(2)
(3)
(1)
(5)
(3)
(2)
Capacitance Tolerance
(18)
(10)
Voltage(AC)
(16)
(10)
(1)
(1)
Voltage(DC)
(16)
(10)
(1)
(1)
Capacitor Mounting
(28)
Capacitor Terminals
(28)
Lead Spacing
(28)
Embalagem
(28)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 1.140 10+$ 0.888 25+$ 0.798 50+$ 0.707 100+$ 0.617 Mais preços... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+$ 0.979 10+$ 0.479 25+$ 0.466 50+$ 0.453 100+$ 0.440 Mais preços... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.497 25+$ 0.484 50+$ 0.470 100+$ 0.457 500+$ 0.405 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.303 25+$ 0.291 50+$ 0.280 100+$ 0.269 500+$ 0.220 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.294 25+$ 0.273 50+$ 0.253 100+$ 0.232 500+$ 0.203 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.465 25+$ 0.402 50+$ 0.338 100+$ 0.275 500+$ 0.257 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.584 25+$ 0.529 50+$ 0.473 100+$ 0.418 500+$ 0.379 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.403 25+$ 0.369 50+$ 0.335 100+$ 0.301 500+$ 0.252 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.517 25+$ 0.506 50+$ 0.496 100+$ 0.485 500+$ 0.457 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 5.5mm | 11.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.520 25+$ 0.482 50+$ 0.443 100+$ 0.405 500+$ 0.343 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.351 25+$ 0.339 50+$ 0.327 100+$ 0.315 500+$ 0.265 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.534 25+$ 0.458 50+$ 0.383 100+$ 0.308 500+$ 0.276 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.383 25+$ 0.364 50+$ 0.344 100+$ 0.325 500+$ 0.275 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.372 25+$ 0.362 50+$ 0.352 100+$ 0.342 500+$ 0.287 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.386 25+$ 0.373 50+$ 0.359 100+$ 0.346 500+$ 0.210 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.314 25+$ 0.299 50+$ 0.285 100+$ 0.270 500+$ 0.226 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.424 25+$ 0.400 50+$ 0.375 100+$ 0.351 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.272 25+$ 0.263 50+$ 0.253 100+$ 0.244 500+$ 0.199 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.463 25+$ 0.407 50+$ 0.351 100+$ 0.295 500+$ 0.247 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.377 25+$ 0.313 50+$ 0.248 100+$ 0.184 500+$ 0.167 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+$ 0.654 10+$ 0.456 25+$ 0.415 50+$ 0.373 100+$ 0.332 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+$ 0.300 25+$ 0.276 50+$ 0.253 100+$ 0.229 500+$ 0.206 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+$ 0.586 10+$ 0.318 25+$ 0.308 50+$ 0.298 100+$ 0.288 Mais preços... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||