B32523 Series General Purpose Film Capacitors :
16 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(16)
Product Range
=B32523 S...
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(13)
(2)
(1)
Capacitor Case / Package
(16)
Capacitance
(1)
(2)
(3)
(3)
(2)
(2)
(1)
(2)
Capacitance Tolerance
(7)
(1)
(8)
Voltage(AC)
(3)
(6)
(5)
(2)
Voltage(DC)
(3)
(6)
(5)
(2)
Capacitor Mounting
(16)
Capacitor Terminals
(13)
(3)
Humidity Rating
(16)
Embalagem
(16)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+$ 2.170 10+$ 1.290 15+$ 1.270 25+$ 1.250 50+$ 1.230 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 1.420 10+$ 0.960 15+$ 0.899 25+$ 0.839 50+$ 0.778 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 1.350 10+$ 0.751 15+$ 0.738 25+$ 0.724 50+$ 0.711 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 1.740 10+$ 1.190 25+$ 1.080 50+$ 0.964 100+$ 0.898 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 1.690 10+$ 1.180 15+$ 1.110 25+$ 1.040 50+$ 0.966 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 2.840 10+$ 2.020 15+$ 1.910 25+$ 1.810 50+$ 1.700 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 3.860 10+$ 3.240 15+$ 3.110 25+$ 2.990 50+$ 2.860 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 3.050 10+$ 2.210 15+$ 2.100 25+$ 1.990 50+$ 1.880 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 2.210 10+$ 1.490 15+$ 1.430 25+$ 1.370 50+$ 1.310 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 2.560 10+$ 1.830 15+$ 1.730 25+$ 1.640 50+$ 1.540 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 1.160 10+$ 0.902 15+$ 0.871 25+$ 0.840 50+$ 0.809 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
78AK3202 RoHS | Each | 1+$ 5.270 10+$ 3.970 25+$ 3.710 50+$ 3.450 100+$ 3.040 Mais preços... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+$ 3.170 10+$ 2.310 25+$ 2.140 50+$ 1.960 100+$ 1.850 Mais preços... | Metallized PET Wound | Radial Box - 2 Pin | 6.8µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 5.920 10+$ 5.330 25+$ 4.970 50+$ 4.620 100+$ 4.170 Mais preços... | Metallized PET Wound | Radial Box - 2 Pin | 22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 12mm | 22mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 1.650 10+$ 0.970 25+$ 0.946 50+$ 0.922 100+$ 0.898 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+$ 2.420 10+$ 1.760 15+$ 1.660 25+$ 1.570 50+$ 1.470 Mais preços... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||