0
0 itens$ 0.00

General Purpose Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
52W5797

RoHS

Each
1+$ 2.380
10+$ 1.640
25+$ 1.550
50+$ 1.470
100+$ 1.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
10mm
23mm
14.5mm
23mm
ECWF(B) Series
-40°C
105°C
01N8008

RoHS

Data e lote

Each
1+$ 6.680
10+$ 4.680
25+$ 4.520
50+$ 4.350
100+$ 3.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
160V
250V
Through Hole
Radial Leaded
27.5mm
23mm
31.5mm
23mm
PHE426/F426 Series
-55°C
85°C
39AM8668

RoHS

Each
1+$ 1.010
10+$ 0.751
25+$ 0.678
50+$ 0.606
100+$ 0.529
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
1.6kV
Through Hole
Radial Leaded
20mm
23mm
8mm
16.5mm
ECWH(V) Series
-40°C
105°C
49W3568

RoHS

Each
1000+$ 1.150
2500+$ 1.100
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
49W3894

RoHS

Each
1000+$ 0.442
2500+$ 0.413
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
6.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
60AC8991

RoHS

Each
1+$ 2.050
10+$ 1.810
25+$ 1.520
50+$ 1.370
100+$ 1.270
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
10.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
52W5433

RoHS

Each
100+$ 1.690
500+$ 1.640
1000+$ 1.590
2500+$ 1.520
Metallized PP
Radial Box - 2 Pin
1µF
± 3%
141V
400V
Through Hole
PC Pin
20mm
23mm
13mm
19.8mm
ECWF(L) Series
-40°C
105°C
49W3772

RoHS

Each
1000+$ 1.070
2500+$ 1.030
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
9.5mm
18mm
ECWH(V) Series
-40°C
105°C
49W3640

RoHS

Each
500+$ 1.290
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
11.5mm
20.5mm
ECWH(V) Series
-40°C
105°C
49W3544

RoHS

Each
1000+$ 0.956
2500+$ 0.916
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
8.5mm
16.5mm
ECWH(V) Series
-40°C
105°C
49W3942

RoHS

Each
1000+$ 0.472
2500+$ 0.458
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
7.5mm
16mm
ECWH(V) Series
-40°C
105°C
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK