0
0 itens$ 0.00

General Purpose Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC8590

RoHS

Each (Cut from Ammo Pack)
1+$ 0.539
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
46T6777

RoHS

Each
10+$ 0.497
25+$ 0.484
50+$ 0.470
100+$ 0.457
500+$ 0.405
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
82AH6670

RoHS

Data e lote

Each
10+$ 0.539
25+$ 0.526
50+$ 0.514
100+$ 0.501
500+$ 0.434
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
41Y9860

RoHS

Each
10+$ 0.297
25+$ 0.289
50+$ 0.281
100+$ 0.272
500+$ 0.231
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
25M8044

RoHS

Each
1+$ 0.513
10+$ 0.324
25+$ 0.287
50+$ 0.251
100+$ 0.229
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
10mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
79K1902

RoHS

Each
10+$ 0.584
25+$ 0.529
50+$ 0.473
100+$ 0.418
500+$ 0.379
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
14AC3392

RoHS

Each
10+$ 0.385
25+$ 0.364
50+$ 0.343
100+$ 0.323
500+$ 0.304
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
96K7428

RoHS

Each
10+$ 0.436
25+$ 0.424
50+$ 0.413
100+$ 0.401
500+$ 0.343
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
74M1154

RoHS

Each
10+$ 0.514
25+$ 0.510
50+$ 0.507
100+$ 0.503
500+$ 0.475
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
8.5mm
7.2mm
8.5mm
FKP2 Series
-55°C
100°C
-
11AN1067

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.495
25+$ 0.434
50+$ 0.361
100+$ 0.303
250+$ 0.254
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
46T6786

RoHS

Each
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK