0
0 itens$ 0.00

General Purpose Film Capacitors :

21 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1271

RoHS

Each
1+$ 3.580
10+$ 2.660
25+$ 2.470
50+$ 2.280
100+$ 2.050
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
-
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
21AM9433

RoHS

Each
1+$ 3.000
10+$ 2.200
25+$ 2.040
50+$ 1.880
100+$ 1.780
Mais preços...
Metallized PET Wound
Radial Box - 2 Pin
3.3µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
24M4896

RoHS

Each
1+$ 11.060
10+$ 8.560
25+$ 8.250
50+$ 7.930
100+$ 6.260
Metallized PET
Radial Box - 2 Pin
10µF
± 20%
-
63V
100V
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
24.5mm
MKT1822 Series
-55°C
100°C
-
01M7065

RoHS

Data e lote

Each
1+$ 7.380
10+$ 5.660
25+$ 5.330
50+$ 4.990
100+$ 4.770
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
43AC9204

RoHS

Each
1+$ 3.350
10+$ 2.830
25+$ 2.640
50+$ 2.460
100+$ 2.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F461 Series
-55°C
105°C
-
43AC9225

RoHS

Each
1+$ 2.850
10+$ 2.400
25+$ 2.240
50+$ 2.090
100+$ 1.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
300V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F462 Series
-55°C
105°C
-
78Y8390

RoHS

Each
1+$ 5.830
10+$ 4.400
25+$ 4.110
50+$ 3.830
100+$ 3.540
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
900V
2.5kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
43AC9202

RoHS

Each
1+$ 2.350
10+$ 1.990
25+$ 1.860
50+$ 1.730
100+$ 1.570
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F461 Series
-55°C
105°C
-
66AH2847

RoHS

Data e lote

WURTH ELEKTRONIK
Each
1+$ 2.810
10+$ 2.680
25+$ 2.560
50+$ 2.460
100+$ 2.410
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
15mm
24.5mm
WCAP-FTBP Series
-40°C
105°C
-
26M6561

RoHS

Each
1+$ 3.310
10+$ 3.300
25+$ 3.290
50+$ 3.280
100+$ 3.260
Mais preços...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
22.5mm
30mm
24.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
58Y4969

RoHS

Data e lote

Each
1+$ 6.740
10+$ 5.160
25+$ 4.850
50+$ 4.530
100+$ 4.230
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
43AC9203

RoHS

Each
1+$ 2.650
10+$ 2.230
25+$ 2.090
50+$ 1.940
100+$ 1.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F461 Series
-55°C
105°C
-
66AH2856

RoHS

WURTH ELEKTRONIK
Each
1+$ 6.600
10+$ 5.950
25+$ 5.580
50+$ 5.120
100+$ 4.850
Mais preços...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
15mm
24.5mm
WCAP-FTBE Series
-40°C
85°C
-
01AM7997

RoHS

Each
1+$ 2.580
10+$ 1.910
25+$ 1.790
50+$ 1.680
100+$ 1.500
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
12mm
24.5mm
ECQE(F) Series
-40°C
105°C
-
38AJ1272

RoHS

Each
100+$ 1.790
500+$ 1.620
1000+$ 1.410
2500+$ 1.260
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
-
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
99AJ6486

RoHS

Data e lote

Each
100+$ 3.880
500+$ 3.600
1000+$ 3.280
2500+$ 3.100
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
66AH2870

RoHS

WURTH ELEKTRONIK
Each
1+$ 3.470
10+$ 3.320
25+$ 3.060
50+$ 2.840
100+$ 2.690
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
15mm
24.5mm
WCAP-FTBE Series
-40°C
85°C
-
49W3920

RoHS

Each
1000+$ 1.650
2500+$ 1.520
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
-
424V
1.6kV
Through Hole
PC Pin
-
25mm
28mm
16mm
24.5mm
ECWH(V) Series
-40°C
105°C
-
28AK7685

RoHS

Data e lote

Each
1+$ 3.990
10+$ 2.600
25+$ 2.510
50+$ 2.430
100+$ 2.340
Mais preços...
Metallized PET Wound
Radial Box - 2 Pin
4.7µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
21AM9446

RoHS

Each
1+$ 4.050
10+$ 2.800
25+$ 2.690
50+$ 2.590
100+$ 2.470
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
-
-
500V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
B32774X Series
-40°C
105°C
-
94AK7602

RoHS

Each
1+$ 5.800
10+$ 4.620
25+$ 4.300
50+$ 3.980
100+$ 3.790
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
1-21 de 21 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK