0
0 itens$ 0.00

General Purpose Film Capacitors :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AJ9715

RoHS

Data e lote

Each
1+$ 3.000
10+$ 2.080
25+$ 1.960
50+$ 1.840
100+$ 1.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9691

RoHS

Data e lote

Each
1+$ 2.800
10+$ 1.960
25+$ 1.850
50+$ 1.740
100+$ 1.630
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
55M3968

RoHS

Data e lote

Each
1+$ 1.850
10+$ 1.490
25+$ 1.380
50+$ 1.280
100+$ 1.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
15mm
22mm
MPR Series
-55°C
105°C
-
50AJ9702

RoHS

Data e lote

Each
1+$ 3.900
10+$ 2.890
25+$ 2.620
50+$ 2.340
100+$ 2.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9701

RoHS

Data e lote

Each
1+$ 2.720
10+$ 1.970
25+$ 1.830
50+$ 1.680
100+$ 1.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9716

RoHS

Data e lote

Each
1+$ 4.250
10+$ 3.190
25+$ 2.980
50+$ 2.760
100+$ 2.460
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
31Y4072

RoHS

Each
1+$ 6.350
10+$ 4.780
25+$ 4.460
50+$ 4.150
100+$ 3.720
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
78Y8467

RoHS

Each
1+$ 3.230
10+$ 2.260
25+$ 2.190
50+$ 2.120
100+$ 1.690
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R75L Series
-55°C
105°C
-
98K6953

RoHS

Each
1+$ 3.800
10+$ 3.800
25+$ 3.790
50+$ 3.790
100+$ 3.790
Mais preços...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
22mm
26mm
22mm
MKT368 Series
-55°C
105°C
-
31Y4086

RoHS

Each
1+$ 3.300
10+$ 2.780
25+$ 2.600
50+$ 2.420
100+$ 2.200
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
48AC3172

RoHS

Each
1+$ 3.260
10+$ 2.420
25+$ 2.240
50+$ 2.060
100+$ 1.770
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
61AK4523

RoHS

Each
1+$ 4.470
10+$ 3.330
25+$ 3.120
50+$ 2.910
100+$ 2.630
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
29AM6790

RoHS

Each
1+$ 4.330
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
78AK3202

RoHS

Each
1+$ 5.120
10+$ 3.920
25+$ 3.760
50+$ 3.620
100+$ 3.490
Mais preços...
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
32R8843

RoHS

Each
1000+$ 1.340
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
200V
400V
Through Hole
PC Pin
-
27.5mm
31mm
11mm
22mm
ECQE(F) Series
-40°C
105°C
-
98K6959

RoHS

Data e lote

Each
1+$ 5.730
10+$ 4.420
25+$ 4.350
50+$ 4.270
100+$ 4.040
Mais preços...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
22mm
30mm
22mm
MKT368 Series
-55°C
105°C
-
43AC9223

RoHS

Data e lote

Each
1+$ 2.960
10+$ 2.500
25+$ 2.340
50+$ 2.170
100+$ 1.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13mm
22mm
F462 Series
-55°C
105°C
-
69AC6339

RoHS

Each
1+$ 7.130
10+$ 5.450
25+$ 5.250
50+$ 5.040
100+$ 3.730
Metallized Paper
Radial Box - 2 Pin
0.68µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
25.4mm
30.5mm
15.3mm
22mm
PME261/P561 Series
-40°C
100°C
-
66AH2877

RoHS

WURTH ELEKTRONIK
Each
1+$ 5.580
10+$ 5.190
25+$ 5.050
50+$ 4.820
100+$ 4.720
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
13mm
22mm
WCAP-FTBP Series
-40°C
105°C
-
29AM8423

RoHS

Data e lote

Each
1+$ 1.630
10+$ 1.310
25+$ 1.220
50+$ 1.120
100+$ 1.010
Mais preços...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
-
400V
Through Hole
Radial Leaded
-
27.5mm
31mm
11mm
22mm
ECQE(F) Series
-40°C
105°C
-
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK