0
0 itens$ 0.00

General Purpose Film Capacitors :

24 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
78Y8503

RoHS

Each
1+$ 0.839
10+$ 0.737
25+$ 0.677
50+$ 0.617
100+$ 0.557
Mais preços...
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8488

RoHS

Data e lote

Each
1+$ 1.730
10+$ 0.993
25+$ 0.972
50+$ 0.950
100+$ 0.929
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
78Y8478

RoHS

Each
1+$ 9.270
Metallized PPS
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
SMR/F211 Series
-55°C
150°C
78Y8505

RoHS

Each
1+$ 1.420
10+$ 0.797
25+$ 0.742
50+$ 0.686
100+$ 0.631
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8479

RoHS

Each
1+$ 17.190
10+$ 14.160
25+$ 13.620
50+$ 13.080
Metallized PPS
Radial Box - 2 Pin
4.7µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
SMR/F211 Series
-55°C
150°C
78Y8484

RoHS

Data e lote

Each
1+$ 1.020
10+$ 0.545
25+$ 0.531
50+$ 0.518
100+$ 0.504
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.01µF
± 5%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8487

RoHS

Each
1+$ 1.530
10+$ 1.170
25+$ 1.110
50+$ 1.050
100+$ 0.986
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8495

RoHS

Each
10+$ 0.625
25+$ 0.616
50+$ 0.606
100+$ 0.597
500+$ 0.518
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.022µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8480

RoHS

Each
10+$ 0.574
25+$ 0.560
50+$ 0.546
100+$ 0.532
500+$ 0.460
Mais preços...
Metallized PPS
Radial Box - 2 Pin
1000pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8489

RoHS

Data e lote

Each
1+$ 3.760
10+$ 3.390
25+$ 3.280
50+$ 3.170
100+$ 3.100
Mais preços...
Metallized PPS
Radial Box - 2 Pin
1µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
7.2mm
13mm
SMR/F211 Series
-55°C
150°C
78Y8492

RoHS

Each
10+$ 0.552
25+$ 0.545
50+$ 0.537
100+$ 0.530
500+$ 0.516
Mais preços...
Metallized PPS
Radial Box - 2 Pin
2200pF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8481

RoHS

Each
10+$ 0.574
25+$ 0.560
50+$ 0.546
100+$ 0.532
500+$ 0.419
Mais preços...
Metallized PPS
Radial Box - 2 Pin
1000pF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8506

RoHS

Each
10+$ 0.820
25+$ 0.743
50+$ 0.667
100+$ 0.590
500+$ 0.579
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8477

RoHS

Data e lote

Each
1+$ 8.940
10+$ 6.440
25+$ 6.210
50+$ 5.970
100+$ 5.540
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
15mm
SMR/F211 Series
-55°C
150°C
78Y8476

RoHS

Each
1+$ 7.010
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
78Y8499

RoHS

Each
1+$ 2.200
10+$ 1.570
25+$ 1.460
50+$ 1.340
100+$ 1.260
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
78Y8491

RoHS

Each
10+$ 0.687
25+$ 0.666
50+$ 0.646
100+$ 0.625
500+$ 0.545
Mais preços...
Metallized PPS
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8490

RoHS

Each
10+$ 0.578
25+$ 0.550
50+$ 0.522
100+$ 0.494
500+$ 0.459
Mais preços...
Metallized PPS
Radial Box - 2 Pin
1800pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8508

RoHS

Each
1+$ 2.900
10+$ 2.210
25+$ 2.120
50+$ 2.030
100+$ 1.880
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
SMR/F211 Series
-55°C
150°C
78Y8504

RoHS

Each
1+$ 0.639
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
32AJ8793

RoHS

Each
1+$ 1.130
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
SMR/F211 Series
-55°C
150°C
78Y8474

RoHS

Each
1+$ 3.560
10+$ 2.630
25+$ 2.450
50+$ 2.260
100+$ 2.020
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
78Y8502

RoHS

Data e lote

Each
10+$ 0.498
25+$ 0.489
50+$ 0.479
100+$ 0.470
500+$ 0.423
Mais preços...
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
78Y8486

RoHS

Each
1+$ 1.450
10+$ 1.080
25+$ 1.070
50+$ 1.060
100+$ 1.040
Mais preços...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
1-24 de 24 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK