0
0 itens$ 0.00

General Purpose Film Capacitors :

25 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W1178

RoHS

Each
1+$ 3.220
25+$ 2.250
100+$ 1.910
250+$ 1.770
500+$ 1.590
Mais preços...
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.8mm
19.8mm
ECQE(B) Series
-40°C
105°C
49W2848
Each
1+$ 1.320
25+$ 1.220
100+$ 1.170
250+$ 1.120
500+$ 1.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
49W1032

RoHS

Each
1000+$ 0.697
2000+$ 0.663
3000+$ 0.655
5000+$ 0.646
10000+$ 0.633
Mais preços...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
8.4mm
15.6mm
ECQE(B) Series
-40°C
105°C
49W1232

RoHS

Each
1000+$ 1.610
2000+$ 1.550
3000+$ 1.520
5000+$ 1.490
10000+$ 1.460
Mais preços...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W1027

RoHS

Each
1000+$ 0.770
2000+$ 0.726
3000+$ 0.718
5000+$ 0.710
10000+$ 0.696
Mais preços...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
8.4mm
15.6mm
ECQE(B) Series
-40°C
105°C
49W1133

RoHS

Each
1000+$ 0.932
2000+$ 0.891
3000+$ 0.881
5000+$ 0.870
10000+$ 0.869
Mais preços...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W1227

RoHS

Each
1000+$ 1.490
2000+$ 1.430
3000+$ 1.400
5000+$ 1.370
10000+$ 1.340
Mais preços...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W2966

RoHS

Each
800+$ 0.469
1600+$ 0.460
2400+$ 0.450
4000+$ 0.444
8000+$ 0.437
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
9.1mm
15mm
ECWH(A) Series
-40°C
105°C
49W1128

RoHS

Each
1000+$ 1.030
2000+$ 0.977
3000+$ 0.967
5000+$ 0.957
10000+$ 0.950
Mais preços...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W3082

RoHS

Each
600+$ 0.802
1200+$ 0.767
1800+$ 0.749
3000+$ 0.731
6000+$ 0.712
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
13.4mm
19.2mm
ECWH(A) Series
-40°C
105°C
49W3052

RoHS

Each
800+$ 0.710
1600+$ 0.672
2400+$ 0.634
4000+$ 0.629
8000+$ 0.623
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
12.1mm
18mm
ECWH(A) Series
-40°C
105°C
74AC7101

RoHS

Each
700+$ 1.500
1400+$ 1.470
2100+$ 1.440
3500+$ 1.420
7000+$ 1.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.3µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.8mm
19.6mm
ECWH(C) Series
-40°C
105°C
49W2909

RoHS

Each
1000+$ 0.381
2000+$ 0.367
3000+$ 0.362
5000+$ 0.358
10000+$ 0.357
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
7.6mm
13.5mm
ECWH(A) Series
-40°C
105°C
52W6193

RoHS

Each
100+$ 1.600
200+$ 1.580
300+$ 1.550
500+$ 1.530
1000+$ 1.480
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.5mm
13.5mm
20.1mm
ECWF(L) Series
-40°C
105°C
49W1079

RoHS

Each
1000+$ 0.862
2000+$ 0.814
3000+$ 0.805
5000+$ 0.796
10000+$ 0.780
Mais preços...
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
9.3mm
16.7mm
ECQE(B) Series
-40°C
105°C
49W2852

RoHS

Each
1400+$ 0.329
2800+$ 0.313
4200+$ 0.307
7000+$ 0.301
14000+$ 0.300
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.3mm
6.4mm
12.3mm
ECWH(A) Series
-40°C
105°C
99W1788

RoHS

Each
400+$ 1.200
800+$ 1.180
1200+$ 1.160
2000+$ 1.120
4000+$ 1.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
13.5mm
20.6mm
ECWH(C) Series
-40°C
85°C
74AC7098

RoHS

Each
700+$ 1.350
1400+$ 1.320
2100+$ 1.280
3500+$ 1.260
7000+$ 1.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14mm
18.9mm
ECWH(C) Series
-40°C
105°C
74AC7100

RoHS

Each
700+$ 1.160
1400+$ 1.150
2100+$ 1.130
3500+$ 1.120
7000+$ 1.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.28µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.3mm
19.1mm
ECWH(C) Series
-40°C
105°C
74AC7095

RoHS

Each
1000+$ 1.200
2000+$ 1.120
3000+$ 1.100
5000+$ 1.080
10000+$ 1.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.21µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
12.4mm
17.2mm
ECWH(C) Series
-40°C
105°C
74AC7085

RoHS

Each
600+$ 1.400
1200+$ 1.280
1800+$ 1.250
3000+$ 1.220
6000+$ 1.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
14.9mm
21.9mm
ECWH(C) Series
-40°C
105°C
74AC7094

RoHS

Each
1000+$ 1.160
2000+$ 1.140
3000+$ 1.130
5000+$ 1.110
10000+$ 1.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.21µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
12.4mm
17.2mm
ECWH(C) Series
-40°C
105°C
74AC7097

RoHS

Each
700+$ 1.350
1400+$ 1.320
2100+$ 1.280
3500+$ 1.250
7000+$ 1.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.24µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
13.2mm
18.1mm
ECWH(C) Series
-40°C
105°C
74AC7102

RoHS

Each
700+$ 1.580
1400+$ 1.560
2100+$ 1.530
3500+$ 1.500
7000+$ 1.460
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.32µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.5mm
20.9mm
ECWH(C) Series
-40°C
105°C
74AC7086

RoHS

Each
700+$ 1.020
1400+$ 1.010
2100+$ 0.990
3500+$ 0.976
7000+$ 0.962
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.08µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
12mm
19mm
ECWH(C) Series
-40°C
105°C
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK