0
0 itens$ 0.00

General Purpose Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
85AC3131

RoHS

Each
1+$ 25.190
5+$ 22.840
10+$ 20.490
25+$ 19.560
100+$ 18.620
Mais preços...
Metallized PET Stacked
47µF
± 10%
40V
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
21.5mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3132

RoHS

Each
1+$ 22.500
5+$ 21.540
10+$ 20.610
25+$ 19.010
100+$ 17.610
Mais preços...
Metallized PET Stacked
56µF
± 10%
40V
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
21.5mm
17.8mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3140

RoHS

Data e lote

Each
1+$ 20.190
5+$ 19.320
10+$ 18.490
25+$ 17.050
100+$ 15.810
Mais preços...
Metallized PET Stacked
6.8µF
± 10%
160V
250V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
21.5mm
17.8mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3135

RoHS

Data e lote

Each
1+$ 17.360
5+$ 16.610
10+$ 15.620
25+$ 14.010
100+$ 13.220
Mais preços...
Metallized PET Stacked
25µF
± 10%
63V
100V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
21.5mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3133

RoHS

Each
1+$ 30.670
5+$ 29.330
10+$ 28.050
25+$ 25.800
100+$ 23.860
Mais preços...
Metallized PET Stacked
35µF
± 10%
63V
100V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
30mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3137

RoHS

Data e lote

Each
1+$ 23.690
5+$ 22.680
10+$ 21.710
25+$ 20.010
100+$ 18.550
Mais preços...
Metallized PET Stacked
8.2µF
± 10%
160V
250V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
30mm
16mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3138

RoHS

Each
252+$ 31.740
504+$ 31.110
756+$ 30.470
1260+$ 29.840
2520+$ 29.200
Mais preços...
Metallized PET Stacked
10µF
± 10%
160V
250V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
30mm
18.3mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3129

RoHS

Each
252+$ 34.770
504+$ 33.010
756+$ 31.320
1260+$ 28.370
2520+$ 25.830
Mais preços...
Metallized PET Stacked
68µF
± 10%
40V
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
30mm
15.7mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3139

RoHS

Data e lote

Each
308+$ 27.460
616+$ 26.260
924+$ 25.110
1540+$ 23.100
3080+$ 21.360
Mais preços...
Metallized PET Stacked
5.6µF
± 10%
160V
250V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
21.5mm
15.3mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3134

RoHS

Each
252+$ 29.110
504+$ 28.530
756+$ 27.950
1260+$ 27.360
2520+$ 26.780
Mais preços...
Metallized PET Stacked
43µF
± 10%
63V
100V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
30mm
17.8mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3130

RoHS

Each
252+$ 37.570
504+$ 36.820
756+$ 36.070
1260+$ 35.320
2520+$ 34.560
Mais preços...
Metallized PET Stacked
82µF
± 10%
40V
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
17.3mm
30mm
17.8mm
JSN Series
-55°C
125°C
AEC-Q200
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK