0
0 itens$ 0.00

10µF General Purpose Film Capacitors :

31 produto(s) encontrado(s)
Encontre uma grande variedade de 10µF General Purpose Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de General Purpose Film Capacitors, como 1µF, 0.47µF, 0.22µF & 0.01µF General Purpose Film Capacitors dos principais fabricantes do mundo, incluindo: Kemet, TDK, Panasonic, Cornell Dubilier & Vishay.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W0826

RoHS

Each
1+$ 5.240
10+$ 3.950
25+$ 3.830
50+$ 3.620
100+$ 3.440
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.9mm
25.8mm
ECQE(F) Series
-40°C
105°C
-
41Y9929

RoHS

Each
1+$ 5.230
10+$ 3.860
25+$ 3.590
50+$ 3.320
100+$ 3.140
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
50AJ9704

RoHS

Data e lote

Each
1+$ 6.660
10+$ 5.030
25+$ 4.840
50+$ 4.650
100+$ 4.300
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R71H Series
-55°C
125°C
AEC-Q200
80Y2244

RoHS

Each
1+$ 3.760
10+$ 2.930
25+$ 2.650
50+$ 2.360
100+$ 2.160
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
91AC3421

RoHS

Data e lote

Each
1+$ 3.860
10+$ 2.800
25+$ 2.590
50+$ 2.380
100+$ 2.040
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4514

RoHS

Each
1+$ 4.130
10+$ 3.190
25+$ 3.040
50+$ 2.890
100+$ 2.800
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
35M3672

RoHS

Data e lote

Each
1+$ 7.710
10+$ 5.420
25+$ 5.160
50+$ 4.890
100+$ 4.820
Mais preços...
Metallized PET
Axial Leaded
10µF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
20.5mm
-
-
MWR Series
-40°C
100°C
-
47AM1055

RoHS

Data e lote

Each
1+$ 10.370
25+$ 8.080
100+$ 7.160
250+$ 6.870
500+$ 6.860
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
37.5mm
41mm
16.5mm
32mm
PHE426/F426 Series
-55°C
105°C
-
66K3780

RoHS

Data e lote

Each
1+$ 16.290
5+$ 14.650
10+$ 13.000
25+$ 12.650
100+$ 10.980
Mais preços...
Metallized PET
Axial Leaded
10µF
± 10%
-
250V
Through Hole
PC Pin
-
-
49mm
27mm
16mm
MMP Series
-55°C
125°C
-
46M4746

RoHS

Data e lote

Each
1+$ 4.260
10+$ 3.120
25+$ 2.830
50+$ 2.540
100+$ 2.390
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
-
27.5mm
31mm
15.9mm
25.8mm
MMR Series
-40°C
105°C
-
66K1954

RoHS

Data e lote

Each
1+$ 8.460
25+$ 6.290
100+$ 5.460
250+$ 5.430
500+$ 5.390
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
-
100V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
22.5mm
DME Series
-55°C
125°C
-
31Y4072

RoHS

Each
1+$ 5.700
10+$ 4.110
25+$ 3.850
50+$ 3.590
100+$ 3.200
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
53M8435

RoHS

Each
1+$ 13.170
10+$ 10.280
25+$ 8.740
50+$ 7.190
100+$ 4.800
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
18mm
17.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
41Y9918

RoHS

Each
5+$ 3.860
10+$ 3.240
15+$ 3.110
25+$ 2.990
50+$ 2.860
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
47AC4515

RoHS

Each
1+$ 4.600
10+$ 2.850
25+$ 2.720
50+$ 2.580
100+$ 2.430
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
53M8434

RoHS

Each
1+$ 7.040
10+$ 5.340
25+$ 5.000
50+$ 4.660
100+$ 4.310
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
18.5mm
26.5mm
18.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
71P4569

RoHS

Each
1+$ 5.750
10+$ 4.290
25+$ 4.000
50+$ 3.710
100+$ 3.250
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
87X9191

RoHS

Each
1+$ 6.600
10+$ 4.990
25+$ 4.710
50+$ 4.430
100+$ 4.140
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
R60 Series
-55°C
105°C
AEC-Q200
18AC7575

RoHS

Each
1+$ 3.260
10+$ 2.740
25+$ 2.560
50+$ 2.390
100+$ 2.160
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
46T6792

RoHS

Each
1+$ 4.730
10+$ 3.530
25+$ 3.310
50+$ 3.080
100+$ 2.730
Mais preços...
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
11mm
21mm
MKS4 Series
-55°C
100°C
AEC-Q200
96K7447

RoHS

Each
1+$ 4.250
10+$ 3.150
25+$ 2.940
50+$ 2.720
100+$ 2.410
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
16AM7038

RoHS

Each
1+$ 4.310
25+$ 3.180
100+$ 2.490
250+$ 2.370
500+$ 2.250
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
03AM7592

RoHS

Each
1+$ 4.740
10+$ 4.260
25+$ 3.970
50+$ 3.700
100+$ 3.330
Mais preços...
Metallized PET Wound
Radial Box - 2 Pin
10µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
85AC3138

RoHS

Each
252+$ 31.740
504+$ 31.110
756+$ 30.470
1260+$ 29.840
2520+$ 29.200
Mais preços...
Metallized PET Stacked
-
10µF
± 10%
160V
250V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
30mm
18.3mm
JSN Series
-55°C
125°C
AEC-Q200
69AH2114

RoHS

Each
1+$ 3.990
25+$ 2.860
100+$ 2.170
250+$ 2.130
500+$ 2.090
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
1-25 de 31 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK