100pF General Purpose Film Capacitors :
17 produto(s) encontrado(s)Encontre uma grande variedade de 100pF General Purpose Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de General Purpose Film Capacitors, como 1µF, 0.22µF, 0.01µF & 0.47µF General Purpose Film Capacitors dos principais fabricantes do mundo, incluindo: Panasonic, Kemet, Wima & LCR Components.
Ver
Comprador
Engenheiro
Fabricante
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $ 1.760 10+ $ 1.410 25+ $ 1.310 50+ $ 1.200 100+ $ 1.090 Mais preços... | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $ 3.620 10+ $ 3.040 25+ $ 2.840 50+ $ 2.640 100+ $ 2.390 Mais preços... | Film / Foil PS | Axial Leaded | 100pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.495 10+ $ 0.250 100+ $ 0.227 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1+ $ 0.616 10+ $ 0.313 25+ $ 0.295 50+ $ 0.278 100+ $ 0.260 Mais preços... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+ $ 0.885 25+ $ 0.865 50+ $ 0.845 100+ $ 0.825 500+ $ 0.724 Mais preços... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 5.5mm | 10.5mm | PHE448/F448 Series | -55°C | 105°C | - | ||||||
Each | 10+ $ 0.952 25+ $ 0.930 50+ $ 0.909 100+ $ 0.887 500+ $ 0.777 Mais preços... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 10+ $ 0.270 100+ $ 0.246 1000+ $ 0.194 5000+ $ 0.167 10000+ $ 0.160 Mais preços... | Metallized PPS Stacked | 0603 [1608 Metric] | 100pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 3000+ $ 0.184 6000+ $ 0.179 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 10+ $ 0.305 25+ $ 0.277 50+ $ 0.248 100+ $ 0.220 500+ $ 0.185 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 1+ $ 0.670 10+ $ 0.400 25+ $ 0.348 50+ $ 0.296 100+ $ 0.244 Mais preços... | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.587 10+ $ 0.212 100+ $ 0.198 1000+ $ 0.165 5000+ $ 0.160 | Metallized PPS Stacked | 0603 [1608 Metric] | 100pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.532 10+ $ 0.271 100+ $ 0.251 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 10+ $ 0.799 25+ $ 0.784 50+ $ 0.769 100+ $ 0.754 500+ $ 0.659 Mais preços... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.246 5000+ $ 0.234 10000+ $ 0.210 20000+ $ 0.192 30000+ $ 0.181 Mais preços... | Metallized PPS Stacked | 0603 [1608 Metric] | 100pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 10+ $ 1.200 25+ $ 1.130 50+ $ 1.070 100+ $ 1.000 500+ $ 0.826 Mais preços... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 3000+ $ 0.194 6000+ $ 0.190 12000+ $ 0.186 18000+ $ 0.181 30000+ $ 0.176 | Metallized PPS Stacked | 0805 [2012 Metric] | 100pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
14AN9989 RoHS | Each | 1+ $ 1.070 10+ $ 0.857 25+ $ 0.795 50+ $ 0.733 100+ $ 0.663 Mais preços... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 4.5mm | PFR/F411 Series | -55°C | 100°C | - | |||||