0
0 itens$ 0.00

0.27µF General Purpose Film Capacitors :

26 produto(s) encontrado(s)
Encontre uma grande variedade de 0.27µF General Purpose Film Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de General Purpose Film Capacitors, como 1µF, 0.47µF, 0.22µF & 0.01µF General Purpose Film Capacitors dos principais fabricantes do mundo, incluindo: Panasonic & Vishay.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
62W6711

RoHS

Each
1+$ 1.100
10+$ 0.767
25+$ 0.702
50+$ 0.636
100+$ 0.571
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
15.9mm
13mm
15.9mm
ECWF(A) Series
-40°C
105°C
-
49W1830

RoHS

Data e lote

Each
1+$ 1.430
10+$ 0.777
25+$ 0.749
50+$ 0.720
100+$ 0.667
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
49W1061

RoHS

Each
1+$ 0.899
10+$ 0.613
25+$ 0.551
50+$ 0.490
100+$ 0.428
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
150V
250V
Through Hole
PC Pin
-
10mm
12mm
6mm
11.5mm
ECQE(F) Series
-40°C
105°C
-
95W7621

RoHS

Each
1+$ 0.815
10+$ 0.522
25+$ 0.450
50+$ 0.378
100+$ 0.346
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
95W7624

RoHS

Data e lote

Each
1+$ 0.757
10+$ 0.489
25+$ 0.435
50+$ 0.381
100+$ 0.348
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
95W7620

RoHS

Each
1+$ 0.720
10+$ 0.407
25+$ 0.386
50+$ 0.366
100+$ 0.345
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
-
49W1536

RoHS

Each
1000+$ 0.433
2000+$ 0.395
3000+$ 0.389
5000+$ 0.382
10000+$ 0.376
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
14.3mm
ECQE(F) Series
-40°C
105°C
-
18M4158

RoHS

Each
1000+$ 0.907
2000+$ 0.889
3000+$ 0.871
5000+$ 0.853
10000+$ 0.834
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
18C5208

RoHS

Each
1000+$ 0.955
2000+$ 0.936
3000+$ 0.917
5000+$ 0.898
10000+$ 0.879
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
03J8756

RoHS

Data e lote

Each
2000+$ 0.577
4000+$ 0.543
6000+$ 0.480
10000+$ 0.418
20000+$ 0.417
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W1532

RoHS

Each
1000+$ 0.457
2000+$ 0.448
3000+$ 0.439
5000+$ 0.430
10000+$ 0.420
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
14.3mm
ECQE(F) Series
-40°C
105°C
-
49W1069

RoHS

Each
1000+$ 0.220
2000+$ 0.217
3000+$ 0.214
5000+$ 0.211
10000+$ 0.207
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
150V
250V
Through Hole
PC Pin
-
10mm
12mm
6mm
11.5mm
ECQE(F) Series
-40°C
105°C
-
49W2505

RoHS

Each
1000+$ 0.361
2000+$ 0.335
3000+$ 0.330
5000+$ 0.325
10000+$ 0.324
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
7.8mm
12.9mm
ECWF(A) Series
-40°C
105°C
-
03J9794

RoHS

Each (Supplied on Full Reel)
Rolo completo
1000+$ 0.955
3000+$ 0.936
5000+$ 0.917
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
6mm
12mm
MKT373 Series
-55°C
105°C
-
53W8309

RoHS

Each
100+$ 0.579
200+$ 0.549
300+$ 0.519
500+$ 0.489
1000+$ 0.459
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
125V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
7mm
16.1mm
ECWF(A) Series
-40°C
105°C
-
49W1058

RoHS

Each
1000+$ 0.274
2000+$ 0.259
3000+$ 0.256
5000+$ 0.252
10000+$ 0.251
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.9mm
10.8mm
ECQE(B) Series
-40°C
105°C
-
04J5182

RoHS

Each
750+$ 2.930
1500+$ 2.740
2250+$ 2.550
3750+$ 2.360
7500+$ 2.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 2%
25V
63V
Through Hole
PC Pin
-
10mm
12.5mm
6mm
12mm
MKP416 Series
-55°C
85°C
-
05W5438

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1500+$ 1.290
3000+$ 1.260
4500+$ 1.240
7500+$ 1.210
15000+$ 1.190
Mais preços...
Metallized PEN Stacked
2820 [7150 Metric]
0.27µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
7.1mm
5mm
2.9mm
ECWU(C) Series
-55°C
125°C
-
18C4960

RoHS

Each (Supplied on Full Reel)
Rolo completo
1000+$ 0.834
3000+$ 0.817
5000+$ 0.801
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
4.5mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C5096

RoHS

Each (Supplied on Full Reel)
Rolo completo
750+$ 0.867
2250+$ 0.839
3750+$ 0.822
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
18C5227

RoHS

Each
1000+$ 0.908
2000+$ 0.882
3000+$ 0.874
5000+$ 0.866
10000+$ 0.865
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
7mm
13.5mm
MKT373 Series
-55°C
105°C
-
18C5246

RoHS

Each
1000+$ 1.480
2000+$ 1.450
3000+$ 1.440
5000+$ 1.420
10000+$ 1.390
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
7mm
13.5mm
MKT373 Series
-55°C
105°C
-
18C5087

RoHS

Each (Supplied on Full Reel)
Rolo completo
750+$ 0.831
2250+$ 0.803
3750+$ 0.787
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
18C5010

RoHS

Each (Supplied on Full Reel)
Rolo completo
1000+$ 0.809
3000+$ 0.793
5000+$ 0.777
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
5mm
10.5mm
MKT371 Series
-55°C
105°C
-
18C4940

RoHS

Each (Supplied on Full Reel)
Rolo completo
1000+$ 0.710
3000+$ 0.696
5000+$ 0.682
Metallized PET
Radial Box - 2 Pin
0.27µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
4.5mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
1-25 de 26 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK