0
0 itens$ 0.00

General Purpose Film Capacitors :

26 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
62W6541

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.190
10+$ 1.140
25+$ 1.080
50+$ 1.020
100+$ 0.969
Mais preços...
Metallized Acrylic Stacked
1206 [3216 Metric]
0.33µF
± 20%
12V
16V
Surface Mount
Wraparound
-
-
3.2mm
1.6mm
1mm
ECPU(A) Series
-40°C
85°C
-
91AC6734

RoHS

Data e lote

Each
1+$ 1.450
10+$ 0.815
25+$ 0.769
50+$ 0.722
100+$ 0.676
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
250V
520V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
66AJ7802

RoHS

Each
1+$ 0.813
10+$ 0.418
25+$ 0.406
50+$ 0.395
100+$ 0.383
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71 Series
-40°C
110°C
-
50AJ9709

RoHS

Data e lote

Each
1+$ 0.847
10+$ 0.436
25+$ 0.427
50+$ 0.417
100+$ 0.408
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9684

RoHS

Data e lote

Each
1+$ 0.757
10+$ 0.379
25+$ 0.368
50+$ 0.356
100+$ 0.345
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
24M4896

RoHS

Each
1+$ 11.060
10+$ 8.560
25+$ 8.250
50+$ 7.930
100+$ 6.260
Metallized PET
Radial Box - 2 Pin
10µF
± 20%
63V
100V
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
24.5mm
MKT1822 Series
-55°C
100°C
-
69AH2114

RoHS

Each
1+$ 3.950
10+$ 2.920
25+$ 2.720
50+$ 2.510
100+$ 2.220
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
58Y5285

RoHS

Each
10+$ 0.694
25+$ 0.665
50+$ 0.637
100+$ 0.608
500+$ 0.537
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
82AH6753

RoHS

Data e lote

Each
10+$ 0.134
25+$ 0.129
50+$ 0.125
100+$ 0.120
500+$ 0.098
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 20%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
44AC2801

RoHS

Data e lote

Each
10+$ 1.330
25+$ 1.240
50+$ 1.140
100+$ 1.030
500+$ 0.926
Mais preços...
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
25M7489

RoHS

Each
1+$ 2.840
10+$ 2.030
25+$ 1.970
50+$ 1.910
100+$ 1.660
Mais preços...
Metallized PET
Radial Box - 2 Pin
1µF
± 20%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
34M7602

RoHS

Each
1+$ 5.320
10+$ 3.880
25+$ 3.490
50+$ 3.100
100+$ 2.200
Mais preços...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 20%
63V
100V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
16.5mm
MKT1822 Series
-55°C
100°C
-
25M7488

RoHS

Each
1+$ 1.100
10+$ 0.879
25+$ 0.815
50+$ 0.751
100+$ 0.679
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 20%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKT1822 Series
-55°C
100°C
-
21M6088

RoHS

Data e lote

Each
1+$ 2.640
10+$ 2.230
25+$ 2.080
50+$ 1.930
100+$ 1.750
Mais preços...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 20%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
78AK3202

RoHS

Each
1+$ 5.120
10+$ 3.920
25+$ 3.760
50+$ 3.620
100+$ 3.490
Mais preços...
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
03AM7594

RoHS

Each
1+$ 0.117
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 20%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
03AM7592

RoHS

Each
1+$ 4.940
10+$ 4.470
25+$ 4.190
50+$ 3.920
100+$ 3.570
Mais preços...
Metallized PET Wound
Radial Box - 2 Pin
10µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
82AH6818

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 0.972
8000+$ 0.946
16000+$ 0.919
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
32V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
83AC7435

RoHS

Each
1000+$ 3.510
2500+$ 3.260
Metallized PET
Axial Leaded
0.01µF
± 20%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
-
20.5mm
-
-
A50 Series
-55°C
105°C
AEC-Q200
25M9107

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 0.622
Metallized Acrylic Stacked
1206 [3216 Metric]
0.68µF
± 20%
12V
16V
Surface Mount
-
-
-
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
-
01X0721

RoHS

Each (Supplied on Full Reel)
Rolo completo
1+$ 0.504
5000+$ 0.495
10000+$ 0.466
20000+$ 0.441
30000+$ 0.418
Mais preços...
Metallized Acrylic Stacked
1206 [3216 Metric]
0.68µF
± 20%
12V
16V
Surface Mount
Wraparound
-
-
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
-
62W6542

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 0.625
10+$ 0.561
25+$ 0.511
50+$ 0.452
100+$ 0.402
Mais preços...
Metallized Acrylic Stacked
1206 [3216 Metric]
0.47µF
± 20%
12V
16V
Surface Mount
Wraparound
-
-
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
-
61AK2421

RoHS

Each
10+$ 0.609
25+$ 0.594
50+$ 0.579
100+$ 0.564
500+$ 0.563
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-40°C
110°C
-
46AM2931

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.350
10+$ 1.660
25+$ 1.520
50+$ 1.380
100+$ 1.300
Mais preços...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
32V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
59AM3066

RoHS

Each
10+$ 0.619
25+$ 0.604
50+$ 0.588
100+$ 0.573
500+$ 0.501
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-55°C
105°C
-
1-25 de 26 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK