AY1 Series Suppression Ceramic Capacitors :
17 produto(s) encontrado(s)Vishay AY1 Series
Vishay AY1 Automotive-Grade AC Capacitors come in two varieties: Class X1 and Class Y1. They are ceramic disc modules. The Class Y1 devices are made for a 500VAC rated voltage, whereas the Class X1 capacitors are made for 260VAC. The Vishay AY1 Automotive Grade AC Capacitors can tolerate 1000 temperature cycles and pass the 85/85/1000h test. High reliability and a single-layer AC disk are features of the AEC-Q200 approved AY1 safety capacitors. Common uses include filter capacitors on DC/DC converters for electric cars (EVs), hybrid EVs (HEVs), and plug-in hybrid EVs (PHEVs), as well as AC line filters and primary-secondary coupling on battery chargers.
- AEC-Q200 qualified
- Withstands 85 / 85 / 1000 h test
- Can pass 1000 temperature cycles (from -55 °C to +125 °C)
- Can pass 10 kV pulses (10 per polarity)
- Complying with IEC 60384-14
- High reliability
- Singlelayer AC disc safety capacitors
Ver
Comprador
Engenheiro
Fabricante
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1.050 10+ $ 0.554 25+ $ 0.539 50+ $ 0.525 100+ $ 0.510 Mais preços... | 3300pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $ 0.648 10+ $ 0.319 25+ $ 0.310 50+ $ 0.300 100+ $ 0.291 Mais preços... | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $ 0.840 10+ $ 0.429 25+ $ 0.417 50+ $ 0.405 100+ $ 0.393 Mais preços... | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $ 0.661 10+ $ 0.330 25+ $ 0.320 50+ $ 0.311 100+ $ 0.301 Mais preços... | 680pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $ 1.410 10+ $ 0.767 25+ $ 0.748 50+ $ 0.730 100+ $ 0.711 Mais preços... | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
82AK1483 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.316 | 1500pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | |||||
82AK1482 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.632 10+ $ 0.431 25+ $ 0.396 50+ $ 0.360 100+ $ 0.325 Mais preços... | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.050 10+ $ 0.733 25+ $ 0.685 50+ $ 0.636 100+ $ 0.588 Mais preços... | 3300pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.621 10+ $ 0.429 25+ $ 0.397 50+ $ 0.366 100+ $ 0.334 Mais preços... | 470pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.966 10+ $ 0.616 25+ $ 0.565 50+ $ 0.514 100+ $ 0.463 Mais preços... | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
82AK1486 RoHS | Each | 1+ $ 0.506 | 2700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.896 10+ $ 0.616 25+ $ 0.565 50+ $ 0.514 100+ $ 0.463 Mais preços... | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
82AK1488 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.611 10+ $ 0.423 25+ $ 0.386 50+ $ 0.349 100+ $ 0.312 Mais preços... | 470pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.650 10+ $ 1.020 25+ $ 0.966 50+ $ 0.910 100+ $ 0.854 Mais preços... | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.420 10+ $ 1.020 25+ $ 0.965 50+ $ 0.910 100+ $ 0.854 Mais preços... | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.632 10+ $ 0.431 25+ $ 0.396 50+ $ 0.360 100+ $ 0.325 Mais preços... | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||
Each | 1+ $ 0.626 10+ $ 0.306 25+ $ 0.297 50+ $ 0.287 100+ $ 0.278 Mais preços... | 470pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 10mm | AY1 Series | -55°C | 125°C | ||||||