0
0 itens$ 0.00

Stacked Multilayer Ceramic Capacitors :

22 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
33P6724

RoHS

Each
22µF
25V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6725

RoHS

Each
10µF
50V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6716

RoHS

Each
2.2µF
100V
± 20%
1812 [4532 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6731

RoHS

Each
0.47µF
630V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6712

RoHS

Each
22µF
16V
± 20%
1812 [4532 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6726

RoHS

Each
10µF
100V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6728

RoHS

Each
4.7µF
100V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6722

RoHS

Each
22µF
50V
± 20%
2220 [5750 Metric]
X5R
5.5mm
Surface Mount
CKG Series
-55°C
85°C
33P6719

RoHS

Each
0.22µF
630V
± 20%
1812 [4532 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6730

RoHS

Each
2.2µF
250V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6714

RoHS

Each
3.3µF
50V
± 20%
1812 [4532 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6713

RoHS

Each
10µF
25V
± 20%
1812 [4532 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6723

RoHS

Each
33µF
16V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6729

RoHS

Each
1µF
250V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6718

RoHS

Each
1µF
250V
± 20%
1812 [4532 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6727

RoHS

Each
2.2µF
100V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6721

RoHS

Each
47µF
25V
± 20%
2220 [5750 Metric]
X5R
5.5mm
Surface Mount
CKG Series
-55°C
85°C
33P6715

RoHS

Each
6.8µF
50V
± 20%
1812 [4532 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6710

RoHS

Each
47µF
16V
± 20%
1812 [4532 Metric]
X5R
5.5mm
Surface Mount
CKG Series
-55°C
85°C
33P6717

RoHS

Each
4.7µF
100V
± 20%
1812 [4532 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
33P6720

RoHS

Each
100µF
16V
± 20%
2220 [5750 Metric]
X5R
5.5mm
Surface Mount
CKG Series
-55°C
85°C
33P6711

RoHS

Each
10µF
50V
± 20%
1812 [4532 Metric]
X5R
5.5mm
Surface Mount
CKG Series
-55°C
85°C
1-22 de 22 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK