FN Series SMD Aluminium Electrolytic Capacitors :
275 produto(s) encontrado(s)Panasonic FN Series
Panasonic's FN (HF) Series Surface Mount Type Aluminum Electrolytic Capacitors features small case size, higher capacitance, and an expanded Rated Voltage Range of 6.3 V.DC to 100 V.DC with high-temperature lead-free reflow available with 6.3 V.DC to 50 V.DC parts. This Series provides space reduction and allows for a reduced number of Capacitors on the board.
- Endurance : 105 ℃ 2000 h
- Wide voltage range from 6.3 V to 100 V
- High capacitance : 20 % to 80 % higher than FK series
- Vibration-proof product (30G guaranteed) is available upon request (ø6.3 ≦)
- AEC-Q200 compliant
- RoHS compliant
Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(275)
Product Range
=FN Series
1
(21)
(14)
(48)
(65)
(22)
(6)
(9)
(10)
Capacitor Case / Package
(275)
Capacitance
(23)
(1)
(21)
(4)
(16)
(4)
(21)
(2)
Voltage(DC)
(30)
(36)
(38)
(41)
(43)
(34)
(23)
(14)
ESR
(29)
(1)
(47)
(7)
(37)
(9)
(32)
(7)
Lifetime @ Temperature
(275)
Polarity
(275)
Capacitance Tolerance
(275)
Capacitor Terminals
(275)
Product Diameter
(34)
(21)
(83)
(84)
(53)
Embalagem
(3)
(119)
(177)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Capacitor Case / Package | Capacitance | Voltage(DC) | ESR | Lifetime @ Temperature | Polarity | Product Range | Capacitance Tolerance | Capacitor Terminals | Product Diameter | Product Height | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.100 | Radial Can - SMD | 100µF | 63V | 0.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 400mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.999 10+$ 0.486 100+$ 0.438 | Radial Can - SMD | 330µF | 35V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.916 10+$ 0.467 100+$ 0.424 1000+$ 0.272 5000+$ 0.265 Mais preços... | Radial Can - SMD | 220µF | 35V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.071 | Radial Can - SMD | 47µF | 16V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.081 | Radial Can - SMD | 330µF | 16V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.211 | Radial Can - SMD | 220µF | 50V | 0.18ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 670mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 1.210 10+$ 0.696 100+$ 0.579 500+$ 0.395 | Radial Can - SMD | 470µF | 35V | 0.08ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.747 10+$ 0.369 100+$ 0.308 500+$ 0.240 | Radial Can - SMD | 68µF | 50V | 0.68ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 7.7mm | 195mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.133 | Radial Can - SMD | 270µF | 16V | 0.34ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 7.7mm | 280mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.207 | Radial Can - SMD | 270µF | 35V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.081 | Radial Can - SMD | 220µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.071 | Radial Can - SMD | 68µF | 6.3V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.073 | Radial Can - SMD | 33µF | 25V | 0.7ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 5mm | 5.8mm | 160mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.180 | Radial Can - SMD | 470µF | 10V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.180 | Radial Can - SMD | 470µF | 16V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.100 | Radial Can - SMD | 1000µF | 10V | 0.08ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.061 | Radial Can - SMD | 47µF | 6.3V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.109 | Radial Can - SMD | 47µF | 100V | 0.7ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 200mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.243 | Radial Can - SMD | 270µF | 50V | 0.18ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 670mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.180 | Radial Can - SMD | 22µF | 80V | 1.3ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 130mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.097 | Radial Can - SMD | 68µF | 35V | 0.36ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 6.3mm | 5.8mm | 240mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.081 | Radial Can - SMD | 330µF | 25V | 0.16ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 600mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.243 | Radial Can - SMD | 680µF | 25V | 0.08ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 10mm | 10.2mm | 850mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.081 | Radial Can - SMD | 33µF | 80V | 1.3ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 8mm | 10.2mm | 130mA | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 0.061 | Radial Can - SMD | 22µF | 16V | 1.35ohm | 2000 hours @ 105°C | Polar | FN Series | ± 20% | Solder | 4mm | 5.8mm | 90mA | -55°C | 105°C | AEC-Q200 | ||||||