UPW Series Leaded Aluminium Electrolytic Capacitors :
385 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+ $ 0.443 | 47µF | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | 0.684ohm | 405mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ $ 0.649 | 470µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UPW Series | 0.104ohm | 1.22A | -55°C | 105°C | ||||||
Each | 1+ $ 0.453 10+ $ 0.204 25+ $ 0.184 50+ $ 0.165 100+ $ 0.145 | 100µF | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | 0.468ohm | 485mA | -55°C | 105°C | ||||||
Each | 1+ $ 1.190 10+ $ 0.549 25+ $ 0.524 50+ $ 0.500 100+ $ 0.475 | 1500µF | 16V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 31.5mm | UPW Series | 0.5ohm | 1.815A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ $ 0.391 | 100µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | - | 555mA | -55°C | 105°C | ||||||
Each | 1+ $ 0.525 10+ $ 0.247 25+ $ 0.224 50+ $ 0.201 100+ $ 0.177 | 220µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | UPW Series | 0.17ohm | 760mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ $ 0.608 | 470µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UPW Series | 0.13ohm | 1.05A | -55°C | 105°C | ||||||
Each | 1+ $ 1.780 10+ $ 1.090 25+ $ 1.020 50+ $ 0.947 100+ $ 0.858 | 1000µF | 63V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UPW Series | 0.072ohm | 2.77A | -55°C | 105°C | ||||||
Each | 1+ $ 0.752 10+ $ 0.392 25+ $ 0.356 50+ $ 0.320 100+ $ 0.284 | 470µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UPW Series | 0.104ohm | 1.22A | -55°C | 105°C | ||||||
Each | 1+ $ 0.384 10+ $ 0.194 100+ $ 0.151 500+ $ 0.135 1000+ $ 0.118 Mais preços... | 220µF | 35V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 15mm | UPW Series | 0.17ohm | 730mA | -55°C | 105°C | ||||||
Each | 1+ $ 3.340 10+ $ 2.300 25+ $ 2.110 50+ $ 1.930 100+ $ 1.760 Mais preços... | 1000µF | 100V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | UPW Series | 0.094ohm | 1.52A | -55°C | 105°C | ||||||
Each | 1+ $ 2.560 10+ $ 1.700 25+ $ 1.520 50+ $ 1.340 100+ $ 1.230 | 470µF | 100V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | UPW Series | 0.152ohm | 1.31A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ $ 1.270 | 680µF | 35V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.07ohm | 1.66A | -55°C | 105°C | ||||||
Each | 1+ $ 1.060 10+ $ 0.586 25+ $ 0.528 50+ $ 0.471 100+ $ 0.413 Mais preços... | 100µF | 100V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.36ohm | 580mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ $ 0.917 | 220µF | 63V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UPW Series | 0.26ohm | 885mA | -55°C | 105°C | ||||||
Each | 1+ $ 1.080 10+ $ 0.537 25+ $ 0.518 50+ $ 0.501 100+ $ 0.482 Mais preços... | 470µF | 50V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.12ohm | 1.5A | -55°C | 105°C | ||||||
Each | 1+ $ 4.060 10+ $ 2.790 25+ $ 2.560 50+ $ 2.340 100+ $ 2.160 | 4700µF | 35V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | UPW Series | 0.028ohm | 3.8A | -55°C | 105°C | ||||||
Each | 1+ $ 0.937 10+ $ 0.389 25+ $ 0.361 50+ $ 0.333 100+ $ 0.304 | 1000µF | 25V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.07ohm | 1.66A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ $ 0.597 | 47µF | 100V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UPW Series | 0.74ohm | 420mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ $ 1.120 | 470µF | 50V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.12ohm | 1.5A | -55°C | 105°C | ||||||
Each | 1+ $ 0.608 10+ $ 0.200 25+ $ 0.185 50+ $ 0.172 100+ $ 0.158 Mais preços... | 470µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UPW Series | 0.13ohm | 1.05A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ $ 0.670 | 470µF | 25V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 20mm | UPW Series | 0.13ohm | 995mA | -55°C | 105°C | ||||||
Each | 1+ $ 0.443 10+ $ 0.200 25+ $ 0.193 50+ $ 0.186 100+ $ 0.179 Mais preços... | 100µF | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | 0.468ohm | 485mA | -55°C | 105°C | ||||||
Each | 1+ $ 3.130 10+ $ 1.790 25+ $ 1.690 50+ $ 1.590 100+ $ 1.420 | 2200µF | 63V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | UPW Series | 0.056ohm | 3.2A | -55°C | 105°C | ||||||
Each | 1+ $ 0.515 10+ $ 0.226 25+ $ 0.206 50+ $ 0.185 100+ $ 0.166 | 220µF | 25V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | 0.234ohm | 555mA | -55°C | 105°C | ||||||