ESY Series Leaded Aluminium Electrolytic Capacitors :
11 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $ 0.220 25+ $ 0.212 50+ $ 0.205 100+ $ 0.197 500+ $ 0.157 | 100µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11mm | ESY Series | - | 730mA | -40°C | 105°C | ||||||
Each | 1+ $ 0.606 10+ $ 0.415 25+ $ 0.368 50+ $ 0.320 100+ $ 0.273 | 1000µF | 10V | ± 20% | PC Pin | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 15mm | ESY Series | 0.038ohm | 1.43A | -40°C | 105°C | ||||||
Each | 1+ $ 0.773 10+ $ 0.393 25+ $ 0.372 50+ $ 0.350 100+ $ 0.329 Mais preços... | 220µF | 50V | ± 20% | PC Pin | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 15mm | ESY Series | - | 1.37A | -40°C | 105°C | ||||||
Each | 1+ $ 0.468 10+ $ 0.232 25+ $ 0.224 50+ $ 0.216 100+ $ 0.208 Mais preços... | 330µF | 25V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 16mm | ESY Series | 0.056ohm | 1A | -40°C | 105°C | ||||||
Each | 1+ $ 2.140 10+ $ 2.030 25+ $ 1.950 50+ $ 1.880 100+ $ 1.800 | 1000µF | 50V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 32mm | ESY Series | 0.021ohm | 3.35A | -40°C | 105°C | ||||||
Each | 1+ $ 0.263 10+ $ 0.125 25+ $ 0.120 50+ $ 0.115 100+ $ 0.110 Mais preços... | 100µF | 25V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 12mm | ESY Series | - | 410mA | -40°C | 105°C | ||||||
Each | 1+ $ 1.180 10+ $ 0.648 25+ $ 0.625 50+ $ 0.601 100+ $ 0.578 | 1000µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | 25mm | ESY Series | - | 2.77A | -40°C | 105°C | ||||||
Each | 10+ $ 0.154 25+ $ 0.145 50+ $ 0.136 100+ $ 0.127 500+ $ 0.105 Mais preços... | 47µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | ESY Series | 0.15ohm | 360mA | -40°C | 105°C | ||||||
Each | 10+ $ 0.278 25+ $ 0.268 50+ $ 0.259 100+ $ 0.249 500+ $ 0.201 Mais preços... | 100µF | 35V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11mm | ESY Series | - | 620mA | -40°C | 105°C | ||||||
Each | 1+ $ 0.446 10+ $ 0.145 25+ $ 0.141 50+ $ 0.136 100+ $ 0.132 Mais preços... | 470µF | 16V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 16mm | ESY Series | - | 1A | -40°C | 105°C | ||||||
Each | 1+ $ 0.663 10+ $ 0.332 25+ $ 0.313 50+ $ 0.293 100+ $ 0.274 | 470µF | 25V | ± 20% | PC Pin | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 15mm | ESY Series | 0.038ohm | 1.43A | -40°C | 105°C | ||||||