10000µF Leaded Aluminium Electrolytic Capacitors :
70 produto(s) encontrado(s)Encontre uma grande variedade de 10000µF Leaded Aluminium Electrolytic Capacitors em Newark Brasil. Temos em estoque uma ampla variedade de Leaded Aluminium Electrolytic Capacitors, como 470µF, 1000µF, 220µF & 47µF Leaded Aluminium Electrolytic Capacitors dos principais fabricantes do mundo, incluindo: Nichicon, Panasonic, Vishay, Wurth Elektronik & Chemi-con.
Ver
Comprador
Engenheiro
Fabricante
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 7.160 10+ $ 5.230 25+ $ 4.770 50+ $ 4.310 100+ $ 4.080 Mais preços... | 10000µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | HD Series | - | 2.2A | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $ 30.180 10+ $ 23.780 25+ $ 22.460 50+ $ 21.130 | 10000µF | 63V | ± 20% | Radial Leaded | 5000 hours @ 85°C | Polar | Radial Leaded | 15mm | 35mm | - | 50mm | 051 PEC-PW Series | 0.037ohm | 10.2A | -40°C | 85°C | - | ||||||
Each | 1+ $ 3.690 10+ $ 2.690 25+ $ 2.470 50+ $ 2.250 100+ $ 1.810 Mais preços... | 10000µF | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 35.5mm | KYA Series | - | 3.61A | -40°C | 105°C | - | ||||||
Each | 1+ $ 4.090 10+ $ 3.220 25+ $ 2.970 50+ $ 2.700 100+ $ 2.690 | 10000µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | NHG-A Series | - | 2.06A | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $ 3.940 10+ $ 2.770 25+ $ 2.610 50+ $ 2.460 100+ $ 2.310 Mais preços... | 10000µF | 10V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | FC Series | - | 3.68A | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $ 4.010 10+ $ 2.880 25+ $ 2.700 50+ $ 2.510 100+ $ 2.400 Mais preços... | 10000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | M-A Series | - | 1.8A | -40°C | 85°C | - | ||||||
Each | 1+ $ 8.740 10+ $ 5.940 25+ $ 5.550 50+ $ 5.150 100+ $ 4.640 Mais preços... | 10000µF | 16V | ± 20% | Axial Leaded | 10000 hours @ 105°C | Polar | Axial Leaded | - | 18mm | 38mm | - | 125 ALS Series | 0.048ohm | 1.93A | -40°C | 105°C | - | ||||||
Each | 1+ $ 2.300 10+ $ 1.440 25+ $ 1.380 50+ $ 1.320 100+ $ 1.260 | 10000µF | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | NHG-A Series | - | 1.65A | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $ 3.990 10+ $ 3.820 25+ $ 3.640 50+ $ 3.470 100+ $ 3.090 Mais preços... | 10000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | WCAP-ATG8 Series | - | 2.97A | -40°C | 85°C | - | ||||||
Each | 1+ $ 7.170 10+ $ 6.860 25+ $ 6.550 50+ $ 6.240 100+ $ 5.550 Mais preços... | 10000µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 10mm | 22mm | - | 41mm | WCAP-ATG8 Series | - | 3.96A | -40°C | 85°C | - | ||||||
Each | 1+ $ 3.620 10+ $ 2.530 25+ $ 2.300 50+ $ 2.070 100+ $ 1.940 Mais preços... | 10000µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | PX Series | - | 2.05A | -55°C | 105°C | - | ||||||
Each | 1+ $ 2.720 10+ $ 1.880 25+ $ 1.710 50+ $ 1.540 100+ $ 1.400 Mais preços... | 10000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 31.5mm | PX Series | - | 1.95A | -55°C | 105°C | - | ||||||
Each | 1+ $ 5.010 10+ $ 4.790 25+ $ 4.580 50+ $ 4.370 100+ $ 3.880 Mais preços... | 10000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | WCAP-ATG5 Series | - | 2.06A | -40°C | 105°C | - | ||||||
Each | 1+ $ 8.270 10+ $ 6.270 25+ $ 6.030 50+ $ 5.780 100+ $ 5.350 Mais preços... | 10000µF | 16V | ± 20% | Axial Leaded | 5000 hours @ 85°C | Polar | Axial Leaded | - | 21mm | 38mm | - | 021 ASM Series | 0.058ohm | 2.17A | -40°C | 85°C | - | ||||||
Each | 1+ $ 4.020 10+ $ 3.850 25+ $ 3.680 50+ $ 3.510 100+ $ 3.120 Mais preços... | 10000µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 35.5mm | WCAP-ATG5 Series | - | 1.9A | -40°C | 105°C | - | ||||||
Each | 1+ $ 8.360 10+ $ 5.570 25+ $ 5.270 50+ $ 4.970 100+ $ 4.570 Mais preços... | 10000µF | 10V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Axial Leaded | - | 18mm | 38mm | - | 138 AML Series | 0.07ohm | 1.98A | -40°C | 105°C | - | ||||||
Each | 1+ $ 5.960 10+ $ 3.780 25+ $ 3.650 50+ $ 3.520 100+ $ 3.290 | 10000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 31.5mm | HD Series | - | 2.06A | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $ 2.450 10+ $ 1.670 25+ $ 1.520 50+ $ 1.380 100+ $ 1.230 Mais preços... | 10000µF | 16V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | UVR Series | - | 2.95A | -40°C | 85°C | - | ||||||
Each | 1+ $ 2.360 10+ $ 1.530 25+ $ 1.500 50+ $ 1.440 100+ $ 1.340 Mais preços... | 10000µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 31.5mm | M-A Series | - | 1.6A | -40°C | 85°C | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $ 30.250 10+ $ 28.350 25+ $ 27.060 50+ $ 25.780 100+ $ 23.580 Mais preços... | 10000µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Can | 12.5mm | 25mm | - | 51mm | WCAP-ATG5 Series | - | 3.6A | -40°C | 105°C | - | |||||
Each | 1+ $ 2.820 10+ $ 2.070 25+ $ 1.970 50+ $ 1.860 100+ $ 1.580 | 10000µF | 6.3V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | FS Series | - | 3.82A | -40°C | 105°C | - | ||||||
Each | 1+ $ 2.310 10+ $ 1.500 25+ $ 1.470 50+ $ 1.440 100+ $ 1.340 Mais preços... | 10000µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 31.5mm | M-A Series | - | 1.6A | -40°C | 85°C | - | ||||||
Each | 1+ $ 1.860 10+ $ 1.160 25+ $ 1.110 50+ $ 1.070 100+ $ 1.020 | 10000µF | 6.3V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | M-A Series | - | 1.45A | -40°C | 85°C | AEC-Q200 | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 10000µF | 10V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 35.5mm | KMG Series | - | 1.89A | -55°C | 105°C | - | ||||||
44F2321 | Each | 50+ $ 16.830 100+ $ 14.960 | 10000µF | 16V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | - | 22.5mm | 54.4mm | - | 53D Series | 52ohm | 2.84A | -40°C | 85°C | - | |||||