Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 17.990 |
Informação do produto
Descrição geral do produto
EW-7811UTC is an AC600 wireless dual-band mini USB adapter. The next generation 802.11ac wireless standard is set to revolutionize Wi-Fi. Upgrade your wireless device to dual-band 802.11ac with the fastest possible USB 2.0 connectivity for blistering Wi-Fi speeds on the interference-free 5Ghz frequency band. The Edimax EW-7811UTC is the next generation of Wi-Fi adapter, compatible with the draft 802.11ac standard and delivering speeds of up to 433Mbps at 5GHz - almost three times as fast as 802.11n. Upgrade PCs and notebooks to super high-speed 802.11ac Wi-Fi and enjoy streaming video and data. Designed for efficiency and performance, the mini-sized adapter is lightweight, sleek and portable. Incorporating 11ac technology into users’ lifestyles and unlocking a new world of potential Wi-Fi applications, the low-profile mini adapter sits almost unnoticed in any USB drive and travels with your laptop wherever your lifestyle takes it.
- Dual-band wireless connectivity for 2.4GHz or 5GHz
- Maximum Wi-Fi speeds of 150Mbps (2.4GHz) or 433Mbps (5GHz)
- Features a hardware WPS (Wi-Fi protected setup) button for easy wireless connections
- Features easy setup wizard
- Supports Windows XP/Vista/7/8/10, Linux and Mac OS drivers
- 1 x USB 2.0 type A, 1 x hardware WPS button, 1 x link/activity LED hardware
- Easy setup wizard, hardware WPS button for easy wireless connections
- Temperature range from 0 to 40°C
- Dimension is 1.574inch (H) x 0.629inch (W) x 0.275inch (D)
- One-click Wi-Fi protected setup button to help set up and activate secure wireless network in snap
Especificações Técnicas
USB
No SVHC (14-Jun-2023)
-
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto