Informação do produto
Descrição geral do produto
The WINTOTAL-5-DONGLE is a V5 USB dongle wire marker/label printing WinTotal Software for use with select TMS heat shrink wire marker sleeves, IBM compatible PC - 1GHz or higher 32-bit (x86) or 64-bit (x64) processor, Windows 7 and 8 (32-bit or 64-bit), configures with Windows Server 2008, Windows Server 2012, Windows Vista, Windows XP SP3 operating system. This software functions single file data format one file now replaces multiple files used in older versions (old structure still supported), system setup screen with simplified printer selection, advanced printer setup function shows all settings in one location for simplified use.
- Toolbar design, keypad buttons, zoom in/out functions
- Selected product list box
- Simplified user interface configurable for both basic and advanced users
Aplicações
Computers & Computer Peripherals
Especificações Técnicas
Wintotal Label ID Design
To Be Advised
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto