Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.340 |
| 5+ | $ 22.220 |
| 10+ | $ 22.090 |
| 25+ | $ 21.840 |
| 50+ | $ 21.640 |
| 100+ | $ 21.340 |
Informação do produto
Descrição geral do produto
AG210 is a PoE constant current LED driver module. It is designed to combine high power LED lighting applications with PoE connectivity. Conforming to the latest IEEE802.3bt Power-over-Ethernet (PoE) standard the module provides an easily implemented solution for designers/integrators of LED lighting systems. The Ag210 is pre-configured as a Type 3 Class 6 PD device and capable of extracting a maximum of 60W (measured at the module input) from the PSE. Its wealth of features are all delivered in a tiny package, with an LED drive output capable of driving LEDs with a forward voltage of up to 40V. The Ag210 also provides for an auxiliary DC output to power any external circuitry such as a microprocessor. The Ag210 incorporates a simple-to-use I2C interface allowing users access to lighting features such as “Brightness on Start-up”, “Scene” programming and a “Broadcast” mode to control other LEDs. PWM Dimming can also be performed via the I2C interface.
- Adjustable constant current LED driver
- Auxiliary DC output rage from 5V to 12V
- IEEE802.3bt compliant with up to 60W power
- High efficiency (90%)
- Up to 1000mA LED drive current, wide LED string voltage range from 4V to 40V
- 0.5V-10V dimmable capability
- Open circuit/short-circuit/overvoltage, under-voltage protection
- Very long life - no external electrolytic capacitors required
- Low cost, Silvertel “design-in” assistance
- Operating temperature range from -40 to 85°C
Especificações Técnicas
LED Lighting
12W
1A
Surface Mount Device
36V
No SVHC (27-Jun-2024)
-
12V
I2C, PWM
Adjustable
57V
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto