KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Engineering Software
                                                                                                3. Compilers & IDEs
                                                                                                4. ARM Platform
                                                                                                Imprimir página

                                                                                                20.00.00 EMSTUDIO-ARM/CORTEX

                                                                                                Embedded Studio, ARM Edition, Linux, Mac OS, Windows, Commercial, Non-Commercial

                                                                                                SEGGER
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                SEGGER 20.00.00 EMSTUDIO-ARM/CORTEX
                                                                                                FabricanteSEGGER
                                                                                                Nº da peça do fabricante20.00.00 EMSTUDIO-ARM/CORTEX
                                                                                                Código Newark30AK4023
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Entrega digital
                                                                                                Disponível para download em 2 ou 3 dias úteis
                                                                                                Ver o tempo limite

                                                                                                Informação do produto

                                                                                                SEGGER
                                                                                                FabricanteSEGGER
                                                                                                Nº da peça do fabricante20.00.00 EMSTUDIO-ARM/CORTEX
                                                                                                Código Newark30AK4023
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Core ArchitectureARM Cortex-A, ARM Cortex-M, ARM Cortex-R
                                                                                                Supported FamiliesARM7, ARM9, Cortex-M0/M0+/M1/M3/M4/M7/M23/M33/A/R
                                                                                                Software EditionARM
                                                                                                License TypeCommercial, Non-Commercial
                                                                                                No. of User Licenses1
                                                                                                Supported HostsLinux, Mac OS, Windows
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Descrição geral do produto

                                                                                                20.00.00 EMSTUDIO-ARM/CORTEX is an Embedded Studio ARM edition integrated development environment (IDE) for embedded systems. Embedded Studio is the all-in-one solution for managing, building, testing and deploying embedded applications. This means smooth, efficient development operations thanks to its wide range of features. The powerful project manager enables the management of projects large and small. Version control features enable automatic application deployment. With a Visual Studio-like appearance, SEGGER’s Embedded Studio enhances both efficiency and user friendliness. Embedded engineers now enjoy the ease of use that many software developers know thanks to its intuitive yet customizable layout.

                                                                                                • Multi-platform: Windows, Linux or Mac
                                                                                                • Clang/LLVM & GCC & SEGGER C/C++ tool-chains included
                                                                                                • Multi-threaded build minimizes build times

                                                                                                Especificações Técnicas

                                                                                                Core Architecture

                                                                                                ARM Cortex-A, ARM Cortex-M, ARM Cortex-R

                                                                                                Software Edition

                                                                                                ARM

                                                                                                No. of User Licenses

                                                                                                1

                                                                                                Product Range

                                                                                                -

                                                                                                Supported Families

                                                                                                ARM7, ARM9, Cortex-M0/M0+/M1/M3/M4/M7/M23/M33/A/R

                                                                                                License Type

                                                                                                Commercial, Non-Commercial

                                                                                                Supported Hosts

                                                                                                Linux, Mac OS, Windows

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (14-Jun-2023)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto