| Quantidade | Preço |
|---|---|
| 1+ | $ 194.300 |
Informação do produto
Descrição geral do produto
The TWR-S08MM128-KIT is a medical development tower system kit for MC9S08MM128 Flexis 8bit microcontroller. The MC9S08MM128 is a ultra low power operation, USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 8bit microcontroller, allowing device designers to create more fully featured products at a lower cost. Medical development tower system kit for MC9S08MM128 Flexis 8bit microcontroller operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. This kit can be powered by the open source BDM (OSBDM) circuit via the mini B USB connector when standalone. The MC9S08MM128 used in the OSBDM circuit is pre-programmed with OSBDM debugger firmware and a USB boot loader.
- Integrated open source BDM debugging tool
- Small form factor (59mm x 90mm)
- Supports external communications interfaces
- Includes power regulation circuitry with standardized bus
- Two 80 pin connectors on the outside to support debugging or expansion to LCD module
- RS232, RS485, CAN, USB interfaces
- Open connector for MED-EKG development board
- Low power
- TWR-S08MM128 board contains a Flexis MC9S08MM128, an energy-efficient product solution by NXP
Aplicações
Medical, Portable Devices, Sensing & Instrumentation, Industrial
Conteúdo
TWR-S08MM128 board, TWR-SER tower system serial module, TWR-ELEV tower system elevator modules, MED-EKG electrocardiograph development kit for tower system, Cables, Quick start guide document, DVD with lab tutorials, software, training and collateral.
Avisos
Be sure to connect TWR-SER USB before the TWR-S08MM128 USB. Do not connect TWR-S08MM128 USB without TWR-SER USB, damage could result.
Especificações Técnicas
NXP
Flexis - MCF51MM, Flexis - S08MM
ColdFire v1, HCS08
2x Elevator Boards, Cables, DVD
No SVHC (27-Jun-2024)
8 / 32bit
ColdFire, HCS08
MCF51
-
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto