Descrição geral do produto
Z8F08200100KITG is a Z8 Encore XP F0822 series development kit. It's a complete development solution that provides all of the necessary hardware and software tools to develop application. Z8 Encore XP F0822 Series board is an evaluation and prototyping board for the Z8 Encore XP F0822 series. The board is provided with a tool to evaluate features of Z8 Encore XP F0822 series, and to start developing an application before building the hardware. Z8F0822SJ020 is the silicon used in the board. Z8 Encore XP F0822 series microcontroller product is based upon the 8bit eZ8TM core CPU. The flash in circuit programming capability allows for faster development time and program changes in the field. The eZ8 core CPU is upward compatible with existing Z8 instructions.
- Z8 Encore XP MCU (28 pin SOIC)
- RS232 interface
- IrDA transceiver
- Two pushbuttons, RESET and TEST
- On chip debugger interface
- Prototyping area
- Full duplex UART
- I2C interface (Master mode only)
- Serial peripheral interface
- IrDA compliant infrared encoder/decoder
Aplicações
Motor Drive & Control, Security, Consumer Electronics, Sensing & Instrumentation
Conteúdo
Board, Cable, Power supply, Documentation, CD.
Avisos
Always use a grounding strap to prevent damage resulting from electrostatic discharge (ESD).
Especificações Técnicas
Zilog
XP F0822
Z8 Encore
Z8 Encore XP F0822 Series Evaluation Board, USB Cable, Power Supply
No SVHC (16-Jul-2019)
8bit
Z8 Encore
Z8F0822SJ020
-
Legislação e Ambiente
RoHS
Certificado de conformidade do produto