KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                Imprimir página

                                                                                                AT88CKSCKTUDFN-XPRO

                                                                                                XPRO Extension kit, Crypto Authentication devices - 8-pin UDFN Package

                                                                                                MICROCHIP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MICROCHIP AT88CKSCKTUDFN-XPRO
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteAT88CKSCKTUDFN-XPRO
                                                                                                Código Newark50AC9070
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 20h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 109.960
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 109.96
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteAT88CKSCKTUDFN-XPRO
                                                                                                Código Newark50AC9070
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Accessory TypeXPRO Extension kit
                                                                                                For Use WithCrypto Authentication devices - 8-pin UDFN Package
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                AT88CKSCKTUDFN-XPRO is a CRYPTOAUTHENTICATION™ UDFN SOCKET kit. This is a Microchip XPRO extension kit for Microchip CryptoAuthentication™ devices in an 8-pin UDFN package. The board attaches to any Micro-controller board that supports XPRO interface. The boards operate with following devices such as ATECC108A/508A/608A (Ecliptic curve security devices with I2C or single wire interface), ECC204 (ecliptic curve security device with I2C or single wire interface), TA010 (automotive grade ecliptic curve security devices with I2C or single wire interface), ATSHA204A (symmetric security device with I2C or single wire interface), SHA104 (symmetric security device with I2C or single wire interface for client side applications), SHA105 (symmetric security device with I2C interface for host side applications), ATAES132A (secure memory device with I2C or SPI interface). The boards can be used as a learning tool, development tool or for configuring and provisioning devices in limited quantities.

                                                                                                • 1 - 8 pin UDFN socket for 8 pin UDFN Crypto authentication devices
                                                                                                • 1 - 8bit selection switch for selection of single wire, I2C or SPI mode interfaces
                                                                                                • Observation header port for monitoring signals
                                                                                                • Parasitic power mode support
                                                                                                • GPIO and intrusion detection support for ECC products
                                                                                                • On board LED indicating when power is connected

                                                                                                Especificações Técnicas

                                                                                                Accessory Type

                                                                                                XPRO Extension kit

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Crypto Authentication devices - 8-pin UDFN Package

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto