Informação do produto
Descrição geral do produto
OM13025,598 is a IAR KickStart kit for LPC11A14 which contains all the necessary hardware and software and allows user to design, integrate and test applications. Board is mounted with LPC11A14 (Cortex-M0)device which includes 32KB flash, 8KB SRAM, 4KB EEPROM; configurable analogue/mixed signal, 50MHz CPU frequency. IAR J-Link Lite for ARM is a small JTAG/SWD hardware debug probe; it connects via USB to the PC host running Windows. IAR J-Link Lite integrates seamlessly into IAR Embedded Workbench and is fully plug and play compatible.
- Small LCD low power 8 character 7 segment display
- Potentiometer, 2 ADC input channels
- Buzzer, 1 DAC output
- User, wake up and reset buttons
- 8 GPIO LEDs
- USB connector, USB/UART bridge
- RS232/485 (DB9) connector
- Extension connectors for all other signals (I2C, SSP etc)
- Power LED, power via JTAG, USB or external power jack
- 10 pin Cortex debug connector
Aplicações
Power Management, Industrial, System Monitoring, Test & Measurement, Communications & Networking, Automation & Process Control, Consumer Electronics, Medical, Sensing & Instrumentation, Security
Conteúdo
Board, J-Link Lite debug adapter.
Especificações Técnicas
NXP
LPC11A00
Cortex-M0
Evaluation Board for LPC11A14
No SVHC (27-Jun-2024)
32bit
ARM
LPC11A14
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto