Informação do produto
Descrição geral do produto
The RIoTboard STARTER KIT is a starter kit that includes RIoTboard and accessories. The RIoTboard is an evaluation platform featuring the powerful I. MX 6Solo, a multimedia application processor with ARM Cortex A9 core at 1GHz from NXP Semiconductor. The platform helps evaluate the rich set of peripherals and includes a 10/100Gb Ethernet port, HDMI v1.4, LVDS, analogue headphone/microphone, MicroSD and SD card interface, mini USB, serial port, JTAG, 2 camera interfaces, GPIO boot configuration interface and expansion port. RIoTboard is powered with 5V and work on reliable operating system such as Linux, Ubuntu android.
- NXP Kinetis MCU (K20)
- NXP power management integrated chip (PMIC MMPF0100)
- 1GB DDR3 operates at 800MHz
- 4GB EMMC Flash
- Supports Android and GNU/Linux
- EMC Compliance -Class B certified
- High performance video processing unit which covers SD level and HD level video decoders
- 1 USB 2.0 OTG, mini USB, 4 USB 2.0 ports
- Flexible display and camera support
Aplicações
Consumer Electronics, Portable Devices, Imaging, Video & Vision, Industrial, Test & Measurement, Multimedia
Conteúdo
RIoTboard, Board ganizer enclosure, 2A / 5V Power Supply, USB cable.
Especificações Técnicas
NXP
i.MX6 Solo
Cortex-A9
RIoT Development Board, Enclosure, Power Supply
To Be Advised
32bit
ARM
MCIMX6
-
Documentação técnica (3)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto