Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 99.020 |
Informação do produto
Descrição geral do produto
The MBC-SAM9G25 is an ARM embedded core board which integrate the ARM926EJ-S-based processor AT91SAM9G25. Based on the ARM926EJ-S core, the SAM9G25 is an embedded microprocessor unit, running at 400MHz and featuring connectivity peripherals, a high data bandwidth architecture. The multi layer bus matrix is linked to 2 x 8 DMA channels as well as DMAs dedicated to the communication and interface peripherals, ensuring uninterrupted data transfers with minimal processor overhead. Interface peripherals include a camera interface that supports direct connection to the ITU-R BT. 601/656 8bit mode compliant sensors and up to 12bit grayscale sensors. Communication peripherals include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS (480 Mbps) USB host and device ports with on chip transceivers, FS USB host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S, multiple TWIs and 10bit ADC.
- 16KB data cache, 16KB instruction cache, memory management unit
- 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
- Programmable order
- 32KB internal SRAM, single cycle access at system speed
- External 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM
- Support WinCE and Linux
- 32bit external bus interface supporting 4 bank and 8 bank DDR2/LPDDR, SDR/LPSDR, static memories
- Advanced interrupt controller and debug unit
- Shut down controller with four 32bit battery backup registers
- Very slow clock operating mode, software programmable power optimization capabilities
Especificações Técnicas
Atmel
ARM926EJ-S
AT91SAM9xxx
Evaluation Board for SAM9G25 MCU
To Be Advised
ARM
SAM9G
Embest MBS-SAM9Gxx Mother Boards
-
Documentação técnica (1)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto