2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimir página

                                                                                                EVALSTGAP2HDM

                                                                                                Evaluation Board, STGAP2HD, Isolated Half Bridge Gate Driver

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS EVALSTGAP2HDM
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteSTMICROELECTRONICS
                                                                                                Nº da peça do fabricanteEVALSTGAP2HDM
                                                                                                Código Newark28AK9586
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 33 Semana(s)

                                                                                                Avise-me quando houver novamente em estoque

                                                                                                QuantidadePreço
                                                                                                1+$ 91.600
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 91.60
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                STMICROELECTRONICS
                                                                                                FabricanteSTMICROELECTRONICS
                                                                                                Nº da peça do fabricanteEVALSTGAP2HDM
                                                                                                Código Newark28AK9586
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Silicon Core NumberSTGAP2HD
                                                                                                Kit Application TypeEvaluation
                                                                                                Application Sub TypeIsolated Gate Driver
                                                                                                Kit ContentsHalf Bridge Gate Driver Evaluation Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                EVALSTGAP2HDM is a demonstration board for STGAP2HDM isolated 4A half-bridge gate driver. The gate driver is characterized by 4A current capability and rail-to-rail outputs, making the device suitable also for high power applications such as motor drivers in industrial applications equipped with MOSFET, IGBT power switches. The device integrates protection functions: dedicated SD and BRAKE pins are available, UVLO and thermal shutdown are included to easily design high reliability systems and the interlocking function prevents outputs from being high at the same time. The device allows implementing negative gate driving and the on-board isolated DC-DC converters allow working with optimized driving voltage for MOSFET, IGBT. The EVALSTGAP2HDM board allows evaluating all the STGAP2HDM features while driving a half-bridge power stage with voltage rating up to 1200V in TO-220 or TO-247 package.

                                                                                                • High voltage rail up to 1200V
                                                                                                • VDD logic supplied by on-board generated 3.3V or VAUX = 5V
                                                                                                • Easy jumper selection of driving voltage configuration: +15/0V, +15/-3V, +19/0V, +19/-3V
                                                                                                • Negative gate driving
                                                                                                • 75ns short propagation delay and UVLO function
                                                                                                • Configurable interlocking function
                                                                                                • Dedicated SD and BRAKE pins
                                                                                                • Gate driving voltage up to 26V and temperature shutdown protection
                                                                                                • 3.3V, 5V TTL/CMOS inputs with hysteresis
                                                                                                • Standby function

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Kit Application Type

                                                                                                Evaluation

                                                                                                Kit Contents

                                                                                                Half Bridge Gate Driver Evaluation Board

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                STGAP2HD

                                                                                                Application Sub Type

                                                                                                Isolated Gate Driver

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto