Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 35.280 |
Informação do produto
Descrição geral do produto
EVAL-ADA4099-1HUJZ is an ADA4099-1 50V, 8MHz, 1.5mA, robust, Over-The-Top™ precision operation amplifier evaluation board. The EVAL-ADA4099-1HUJZ is a prepopulated board using a gain of 1 configuration. This board design allows simplified and efficient use. The EVAL-ADA4099-1HUJZ has edge mounted Subminiature Version A (SMA) connectors on the inputs and outputs to allow efficient connection to test equipment or other circuits. Bulk test points are also incorporated as an alternative option to be used for the inputs and outputs. The optimized EVAL-ADA4099-1HUJZ ground plane, component placement and power supply allow maximum circuit flexibility and performance.
- Fully featured evaluation board for the ADA4099-1
- Enables efficient prototyping
- User defined circuit configuration
- Simplified connection to test equipment and other circuits
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Signal Conditioning
Evaluation Board ADA4099-1HUJZ-RL7
No SVHC (25-Jun-2025)
ADA4099-1HUJZ-RL7
Operational Amplifier
-
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto