Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 74.890 |
Informação do produto
Descrição geral do produto
AD8244-EVALZ is an evaluation board to evaluate the AD8244 quad FET input buffer. The AD8244-EVALZ makes it easy for designers to obtain quick performance results for their particular application circuit using the AD8244 quad, FET input, unity-gain buffer. The evaluation board design is flexible to allow for common circuit options, including source impedance and space for output loading and filtering. Most resistors and capacitors use 0805 packages. This 4-layer evaluation board comes installed with color-coded test loops, mainly intended for use with mini-clip type connectors. The board also has pads for end-launch SMA or SMB connectors on inputs and outputs, recommended for tests that require higher signal integrity than the mini-clip can provide.
- Enables quick evaluation of the AD8244
- Enables quick prototyping
- Allows for various circuit configurations
- SMA/SMB or test loop inputs and outputs
- Easy connection to test equipment and other circuits
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Amplifier
Evaluation Board AD8244ARMZ
No SVHC (25-Jun-2025)
AD8244ARMZ
FET Input Unity Gain Buffer
-
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto