Programmers & Erasers:
86 produto(s) encontrado(s)Encontre uma grande variedade de Programmers & Erasers em Newark Brasil. Temos em estoque uma grande seleção de Programmers & Erasers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, NXP, Mikroelektronika, Infineon & Dataman.
Ver
Comprador
Engenheiro
Fabricante
Supported Families
Kit Contents
Features
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
53M6870 | BATRONIX | Each | 1+ $ 293.900 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | ||||
53M6869 | BATRONIX | Each | 1+ $ 174.750 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | ||||
48W1877 | Each | 1+ $ 1,095.000 | - | Universal ISP Programmer, USB Cable, ISP Cable, User Manual, Software | Faster Programming of High Capacity Memory Devices, Windows 10 Compatible | - | |||||
STMICROELECTRONICS | Each | 1+ $ 30.150 | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | - | |||||
38T3448 | Each | 1+ $ 332.940 | S08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx & Kinetis | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | |||||
91T5751 | Each | 1+ $ 978.040 | Cortex-M, Cortex-R4, ARM7, ARM9 | Programmer ARM, USB Cable, Ethernet Cable, 20Pin Ribbon Cable | Flash Programmer for ARM & Cortex MCU, Ethernet Interface | - | |||||
38K1044 | Each | 1+ $ 1,360.640 | dsPIC30F | MPLAB PM3 Programming Unit, Cables, Power Supply, IDE | Fast programming, Large LCD Display, ICSP support, 40pin socket, Stand-alone Prog (SD/MMC) Card slot | - | |||||
55X2685 | BATRONIX | Each | 1+ $ 592.300 | - | Universal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License | 51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support | - | ||||
Each | 1+ $ 99.960 | FPGA | FlashPro4 Programmer Standalone Unit, USB A to mini-B USB & 10-Pin Ribbon Cable, Quickstart Card96 | Supports In-system Programming, Supports IEEE 1149 JTAG Programming through STAPL, Supports USB 2.0 | - | ||||||
95W2833 | Each | 1+ $ 965.000 | AMD Am29DL640G, Atmel AT89C51RD2, Intel QB25F640S33, Microchip 24FC128, K8P6415UQB, SST39VF016Q | USB Universal Programmer, USB Y Cable, Adapter & Socket Converter, Carry Case, User Manual, Software | Hi-speed USB 2.0 powered, Over 16,000 devices supported, 1.8V Intelligent pin drivers | - | |||||
24M4799 | Each | 1+ $ 216.680 | - | Eprom Eraser ME5E | Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector | - | |||||
Each | 1+ $ 162.810 | i.MX | PF Series Programmer, Flat Ribbon and USB Cable, Quick Start Guide, Brochure, Warranty Card | PF Programmer is a Development Tool Designed to Provide Easy Configuration of the PF Series Devices | - | ||||||
MIKROELEKTRONIKA | Each | 1+ $ 164.170 | PSoC 5LP | mikroProg™ for PSoC 5LP Prog/Debugger, USB Cable, Documentation | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | - | |||||
Each | 1+ $ 62.500 | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | - | ||||||
Each | 1+ $ 217.490 | - | Portable Programming Dongle, USB Cable, Antistatic Tweezers, USB Flash Drive for S/w Installation | Supports MEMS Oscillator Package Size, CMOS/LVPECL/LVDS/HCSL O/P Types, Measures Current & Stability | TimeFlash 2 Series | ||||||
Each | 1+ $ 405.910 | - | Portable Programming Dongle, USB Cable, Antistatic Tweezers, USB Flash Drive for S/w Installation | Supports MEMS Oscillator Package Size, CMOS/LVPECL/LVDS/HCSL O/P Types, Measures Current & Stability | TimeFlash 2 Series | ||||||
74AH4759 RoHS | Each | 1+ $ 160.590 | - | IPCE Programmer, Cables | Simplified Sensor System Calibration/Testing, Prog EEPROM, Simulates Position O/P, Auto Calibration | - | |||||
Each | 1+ $ 1,244.100 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | - | ||||||
83R7199 | Each | 1+ $ 1,295.000 | - | Universal ISP Programmer, USB Cable, ISP Cable, User Manual, Software | 70% Faster, High Current/Voltage Legacy and 103,000+ Device Support, Parallel and USB Host Interface | - | |||||
68AK5800 RoHS | Each | 1+ $ 318.460 | - | 8 Software Configurable Channels | High Accuracy, High Precision, 180 dB Dynamic Range, Fast and Flexible Data Acquisition | - | |||||
Each | 1+ $ 298.860 | - | - | - | - | ||||||
Each | 1+ $ 441.920 5+ $ 414.180 | - | - | - | - | ||||||
Each | 1+ $ 62.450 | TEA6017AT Digital Configurable LLC and Multimode PFC Controller | TEA20xx_SOCKET_DB1586 Programming Board, 20 ICs TEA6017ATdev | PFC + LLC Controller, Integrated Drivers and Level Shifter, Excellent PF and THD Performance | - | ||||||
Each | 1+ $ 307.310 | - | CYBLE-013025-PROG EZ-BT Module Programming Kit, USB Cable | Serial Communication Interface, Serial Peripheral Interface Support for Two Modes | - | ||||||
INFINEON | Each | 1+ $ 343.270 | PSoC | CYBLE-212006-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | - | |||||