Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 274.770 |
Informação do produto
Descrição geral do produto
FLASHPRO_LITE is a ProASICPLUS programmer used exclusively with the ProASICPLUS family. The FlashPro Lite provides all required programming voltages. The programming connection to the target board is a 26-pin SAMTEC micro header on the target board. A replaceable programming cable is connected to the FlashPro Lite. FlashPro Lite is conveniently powered by the target board. If the PC/Laptop does not have a parallel port a PCMCIA to parallel port converter can be used as an alternative. To program the ProASICPLUS device via USB, QuickFlash Programmer can be used as an alternative. Microchip has tested the functionality of the QuickFlash Programmer.
- Supports in-system programming
- Supports IEEE 1149 JTAG programming through STAPL
- Supports USB 2.0 available
- Supports Windows 7 operating system
- Features JTAG programming
Especificações Técnicas
FPGA
Supports In-System Programming, IEEE 1149 JTAG Programming through STAPL, USB 2.0, Windows 7 OS
No SVHC (04-Feb-2026)
Programmer FlashPro Lite
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto