KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimir página

                                                                                                190633

                                                                                                Programmer (GALEP-4 ), PSU, Universal, 40Pin, Pocket Sized, Handling up to DIP40 devices

                                                                                                CONITEC DATASYSTEMS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                CONITEC DATASYSTEMS 190633
                                                                                                FabricanteCONITEC DATASYSTEMS
                                                                                                Nº da peça do fabricante190633
                                                                                                Código Newark92H5571
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 4 Semana(s)

                                                                                                Informação do produto

                                                                                                CONITEC DATASYSTEMS
                                                                                                FabricanteCONITEC DATASYSTEMS
                                                                                                Nº da peça do fabricante190633
                                                                                                Código Newark92H5571
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Supported Families-
                                                                                                Kit ContentsProgrammer Gaep-4, PSU, CDROM & Programming Cable
                                                                                                FeaturesCOM Objects, Galep-4 OS
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The 190633 (GALEP-4 ) is a universal device programmer of pocket sized dimension. The programmer supports EPROMs, EEPROMs, FLASH EPROMs, serial EEPROMs, microcontrollers, GALs and PALCEs, handling up to DIP40 devices without requiring any additional adapters or circuitry. Its connected to the PC through the parallel printer port. For even more performance a version with 48pin drivers. By using a highly integrated FPGA, GALEP's internal logic is freely programmable and automatically optimized for the selected component. This way all components can be both written and read at optimal speed.

                                                                                                • Pocket sized, ultra portable format only ca. 80mm x 115mm x 33mm
                                                                                                • Programs 8bit and 16bit EEPROM's up to 8MBit, normal and serial EEPROM's, flash EPROM's
                                                                                                • Programs GALs / PALCEs
                                                                                                • Programs all common microcontrollers
                                                                                                • Easy PC printer port connection
                                                                                                • Automatic split/shuffle function for 8bit, 16bit and 32bit target systems
                                                                                                • Supports hex, jedec and binary file formats
                                                                                                • Integrated hex and fusemap editor
                                                                                                • Flexible pin driver technology

                                                                                                Aplicações

                                                                                                Embedded Design & Development

                                                                                                Especificações Técnicas

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                COM Objects, Galep-4 OS

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Kit Contents

                                                                                                Programmer Gaep-4, PSU, CDROM & Programming Cable

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                4 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto