KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - PWM Controller
                                                                                                Imprimir página

                                                                                                NCP1203GEVB

                                                                                                Evaluation Board, Power Supply, Current Mode Controller, Direct Optocoupler Connection

                                                                                                ONSEMI
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ONSEMI NCP1203GEVB
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteNCP1203GEVB
                                                                                                Código Newark73R4611
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 14 Semana(s)

                                                                                                Informação do produto

                                                                                                ONSEMI
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteNCP1203GEVB
                                                                                                Código Newark73R4611
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerOn Semiconductor
                                                                                                Silicon Core NumberNCP1203
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeCurrent Mode Controller
                                                                                                Kit ContentsEvaluation Board NCP1203
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                The NCP1203GEVB is an evaluation board designed around a PDIP8 package of NCP1203 fixed frequency flyback current mode PWM controller. The NCP1203 represents a major leap toward ultra compact switch mode power supplies. Due to a novel concept, the circuit allows the implementation of a complete offline battery charger or a standby SMPS with few external components. Furthermore, an integrated output short circuit protection lets the designer build an extremely low cost AC to DC wall adapter associated with a simplified feedback scheme. The power supply features short circuit and overvoltage protection, and delivers a 70W output at an efficiency greater than 80%.

                                                                                                • High voltage start up current source
                                                                                                • Auto recovery internal output short circuit protection
                                                                                                • Extremely low no load standby power
                                                                                                • Current mode with adjustable skip cycle capability
                                                                                                • Internal leading edge blanking
                                                                                                • 250mA peak current capability
                                                                                                • Direct optocoupler connection
                                                                                                • Undervoltage lockout at 7.6V typical
                                                                                                • Internally fixed frequency at 40KHz, 60KHz and 100KHz

                                                                                                Aplicações

                                                                                                Power Management, Consumer Electronics

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                On Semiconductor

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Kit Contents

                                                                                                Evaluation Board NCP1203

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Silicon Core Number

                                                                                                NCP1203

                                                                                                Application Sub Type

                                                                                                Current Mode Controller

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto