2. Development Boards, Evaluation Tools
                                                                                                3. Energy Harvesting Development Kits
                                                                                                Imprimir página

                                                                                                ARD00455

                                                                                                Power Monitor, Low Cost Design, Automated Step-by-step Calibration Process

                                                                                                MICROCHIP
                                                                                                MICROCHIP ARD00455
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteARD00455
                                                                                                Código Newark47Y9195
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 50 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 174.560
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 174.56
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteARD00455
                                                                                                Código Newark47Y9195
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP39F501
                                                                                                Kit Application TypePower Measuring
                                                                                                Application Sub TypePower Monitor
                                                                                                Kit ContentsDemo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                The ARD00455 is an energy metering and power monitoring demonstration board based on MCP39F501 single phase power monitoring IC. This low cost design does not use any transformers and requires few external components. The device calculates active power, reactive power, RMS current, RMS voltage, power factor, line frequency and other typical power quantities. The Microchip energy meter single phase software is used to calibrate and monitor the system and can be used to create custom calibration setups. For some accuracy requirements, only a single point calibration may be needed. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.

                                                                                                • Event notifications for over current, power, over/under frequency and temperature, voltage surge
                                                                                                • Configuration through PC S/W, event notifications, gain calibration, EEPROM, calculation multipliers
                                                                                                • 120V and 220V operation
                                                                                                • Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
                                                                                                • Fast calibration routines
                                                                                                • 512bytes user accessible EEPROM through page read/write commands
                                                                                                • Non volatile onchip memory, no external memory required
                                                                                                • Two wire serial protocol using a 2 wire UART interface supporting multiple devices on a single bus

                                                                                                Aplicações

                                                                                                Metering, Power Management

                                                                                                Conteúdo

                                                                                                MCP39F501 energy metering & power monitoring demonstration board (ARD00455), Mini USB cable, AC line cable, AC load cable, Plastic enclosure.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Power Measuring

                                                                                                Kit Contents

                                                                                                Demo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                MCP39F501

                                                                                                Application Sub Type

                                                                                                Power Monitor

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto