| Quantidade | Preço |
|---|---|
| 1+ | $ 5,109.300 |
Informação do produto
Descrição geral do produto
The MCIMX31ADSE/C is a i.MX31 application development system. The application development system helps you to develop multimedia communication applications using the i.MX31's ARM11 MCU and the MC13783 audio and power management chip. The application development system consists of a base board, a CPU board, and an MC13783 board. The system supports application software development, target board debugging, and optional circuit cards. The CPU board can be run in stand alone mode for code development. An LCD display panel, an image sensor, and a separate keypad are supplied with the ADS. The image sensor can be connected to the base board in different orientations.
- Base board with display and interface connectors
- CPU board with i.MX31 ARM11 MCU
- Power management board with MC13783 chip
- Keypad with 64 push button keys
- QVGA LCD display panel with touch screen capability and LED backlight
- Separate selectable voltage regulators for running the CPU board in stand alone mode
- 32.768kHz and 26MHz two selectable system clock sources
- Three RS232 interfaces with DB 9 connectors driven by UART channels internal to the MX31
- An external DUART configured as two RS232 DCE channels
- I2C interface with one of two selectable MCU interfaces
Aplicações
Portable Devices, Medical, Industrial, Multimedia, Automotive, System Monitoring
Especificações Técnicas
NXP
i.MX31
ARM1136JF-S
Dev Board MCIMX31
32bit
ARM
I.MX3
No SVHC (27-Jun-2024)
Documentação técnica (2)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto