2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Imprimir página

                                                                                                FRDM-KW019032

                                                                                                Development Board, Sub-1GHz MCU Freedom, CorteX-M0+, 48MHz CPU, Prog O/P Power

                                                                                                NXP
                                                                                                NXP FRDM-KW019032
                                                                                                NXP FRDM-KW019032
                                                                                                NXP FRDM-KW019032
                                                                                                NXP FRDM-KW019032
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteFRDM-KW019032
                                                                                                Código Newark61Y8884
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 12 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 249.710
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 249.71
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteFRDM-KW019032
                                                                                                Código Newark61Y8884
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameKinetis - W
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M0+
                                                                                                Silicon Core NumberMKW01Z128CHN
                                                                                                Kit Contents2x Freedom Development Boards MKW01Z128CHN, 2x USB Cables, Quick Start Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Descrição geral do produto

                                                                                                FRDM-KW019032 is a freedom development board for Kinetis® KW0x. The NXP® FRDM-KW019032 is a development platform based on the Our MKW01Z128CHN Kinetis® W series microcontroller, and is enabled by software support for 802.15.4 MAC/PHY, SMAC and Kinetis Software Development Kit (SDK). The FRDM-KW019032 kit contains two boards, enabling point-to-point out of the box connectivity. Powered by the ultra-low-power 48MHz Arm® Cortex®-M0+ 32bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1GHz radio capable of operating over a wide frequency range of 315, 433, 470, 868, 915, 928 and 960MHz in the license-free industrial, scientific and medical frequency bands. This evaluation board is designed to work either in standalone mode or as part of the Freedom development platforms for quick application prototyping. They are fully supported by a comprehensive enablement environment.

                                                                                                • Integrated open-standard serial and debug interface (OpenSDAv2.1)
                                                                                                • LEDs and switches for demonstration, monitoring, and control
                                                                                                • Compliant FCC Part15 and IC RSS 210
                                                                                                • Minimum number of matching components
                                                                                                • Programmable FSK, GFSK, MSK, GMSK, and OOK modulations
                                                                                                • Packet engine with CRC, AES-128 encryption, and 66-byte FIFO

                                                                                                Conteúdo

                                                                                                2 FRDM-KW019032 boards, 2 USB cables, Quick start guide.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                Kinetis - W

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M0+

                                                                                                Kit Contents

                                                                                                2x Freedom Development Boards MKW01Z128CHN, 2x USB Cables, Quick Start Guide

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                MKW01Z128CHN

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Produtos associados

                                                                                                6 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto