ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Imprimir página

                                                                                                MCP4728EV

                                                                                                Evaluation Board, Data Converter, DAC, 12-Bits, MCP4728, Pickit Serial Analyzer

                                                                                                Data e lote

                                                                                                MICROCHIP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MICROCHIP MCP4728EV
                                                                                                MICROCHIP MCP4728EV
                                                                                                MICROCHIP MCP4728EV
                                                                                                MICROCHIP MCP4728EV
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteMCP4728EV
                                                                                                Código Newark25R7950
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                10 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 24.010
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 24.01
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteMCP4728EV
                                                                                                Código Newark25R7950
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP4728
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDAC
                                                                                                Kit ContentsEvaluation Board Only
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                The MCP4728EV is an evaluation board for evaluating the MCP4728 a four channel, 12bit digital to analog converter. The user can evaluate this board by using the PICkit serial analyser or by providing the I2C serial communication signals through the I2C test terminals. The MCP4728 evaluation board is designed to work friendly with the PICkit serial analyser (DV164122). The PICkit Serial analyser is used for writing and reading the DAC configuration and register data. The PICkit Serial analyser consists of hardware and PC GUI. It is highly recommended that the users order this MCP4728 evaluation board and the PICkit serial analyser at same time. The MCP4728 supports standard mode 100KHz, fast mode 400KHz, and high speed mode 3.4MHz of the I2C serial communications. This evaluation board has 5kΩ for the I2C pull up resistors and supports up to the fast mode. If the user needs to evaluate the device with high speed mode 3.4MHz, replace the R1 and R2 with lower values (less than 1kΩ).

                                                                                                • Easy to evaluate the MCP4728 features and analog outputs
                                                                                                • Writing and reading DAC registers and EEPROM data
                                                                                                • 12bit voltage output DAC with four buffered outputs
                                                                                                • Operates in normal or power down mode
                                                                                                • Fast settling time typically 6μs
                                                                                                • Internal or external voltage reference selection
                                                                                                • On board non volatile memory (EEPROM)
                                                                                                • Low power consumption

                                                                                                Aplicações

                                                                                                Sensing & Instrumentation, Automation & Process Control, Power Management, Portable Devices

                                                                                                Notas

                                                                                                The PICkit Serial analyser is sold separately

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board Only

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                MCP4728

                                                                                                Application Sub Type

                                                                                                DAC

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                3 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Rastreabilidade de produtos