ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimir página

                                                                                                MCP3423EV

                                                                                                Evaluation Module, 18Bit, 3.75SPS, Delta Sigma, Analog to Digital Converter

                                                                                                MICROCHIP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MICROCHIP MCP3423EV
                                                                                                MICROCHIP MCP3423EV
                                                                                                MICROCHIP MCP3423EV
                                                                                                MICROCHIP MCP3423EV
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteMCP3423EV
                                                                                                Código Newark25R7935
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 13 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 24.010
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 5
                                                                                                Vários: 1
                                                                                                $ 120.05
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                Nº da peça do fabricanteMCP3423EV
                                                                                                Código Newark25R7935
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP3423
                                                                                                No. of Bits18bit
                                                                                                Sampling Rate3.75SPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsEvaluation Board MCP3423
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                The MCP3423EV is an evaluation board designed for a quick evaluation of the MCP3423 device. The MCP3423 is a two channel 18bit delta sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can evaluate the MCP3423 by using the PICkit Serial or by connecting to their application boards. The PICkit serial GUI provides the output codes.

                                                                                                • This board works with PICKit Serial
                                                                                                • This board allows the user to measure the unknown input voltage with a minimum amount of preparation
                                                                                                • Write and read the MCP3423 configuration register bits using the PICKit serial analyser
                                                                                                • Read the ADC conversion results using the PICkit serial analyser
                                                                                                • Many test pads including the SCL and SDA allow to monitor the I2C trafics for the data collections
                                                                                                • The user can connect the SDA and SCL pins to their own PCB board and evaluate the device performance
                                                                                                • JP2 and 3 jumpers make easy for the address selection pin function test

                                                                                                Aplicações

                                                                                                Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                No. of Bits

                                                                                                18bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board MCP3423

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                MCP3423

                                                                                                Sampling Rate

                                                                                                3.75SPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (3)

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto