ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimir página

                                                                                                EVAL-AD5933EBZ

                                                                                                Evaluation Kit, AD5933, Network Analyzer, 12 Bit, 1 MSPS

                                                                                                ANALOG DEVICES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ANALOG DEVICES EVAL-AD5933EBZ
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteEVAL-AD5933EBZ
                                                                                                Código Newark50AK1327
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 87.830
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 87.83
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteEVAL-AD5933EBZ
                                                                                                Código Newark50AK1327
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD5933
                                                                                                No. of Bits12bit
                                                                                                Sampling Rate1MSPS
                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Application Sub TypeNetwork Analyzer
                                                                                                Kit ContentsEvaluation Board AD5933, Software CD
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                EVAL-AD5933EBZ is an evaluation board evaluating the AD5933 1MSPS, 12bit impedance converter network analyzer. The AD5933 is a high precision impedance converter system that combines an on-board frequency generator with a 12bit, 1MSPS analog to digital converter (ADC). The frequency generator allows an external complex impedance to be excited with a known frequency. The on-board ADC samples the response signal from the impedance, and an on-board DSP engine at each excitation frequency processes the DFT. The AD5933 also contains an internal temperature sensor with 13bit resolution. Typical applications include electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and proximity sensing.

                                                                                                • Full-featured evaluation Board for the AD5933
                                                                                                • Graphic user interface software with frequency sweep capability for board control and data analysis
                                                                                                • Various power supply linking options
                                                                                                • Standalone capability with serial I2C loading from on-board microcontroller
                                                                                                • Selectable system clock options including internal RC oscillator or on-board 16MHz crystal

                                                                                                Conteúdo

                                                                                                EVAL-AD5933EBZ evaluation board AD5933, Software CD.

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                No. of Bits

                                                                                                12bit

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Kit Contents

                                                                                                Evaluation Board AD5933, Software CD

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                AD5933

                                                                                                Sampling Rate

                                                                                                1MSPS

                                                                                                Application Sub Type

                                                                                                Network Analyzer

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                2 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto